Print Print this page
 
Alpha Wire
Data and Bus Cable
Alpha Wire
DeviceNet™ Series
 
Alpha Wire
EcoCable® Mini

DeviceNet™ Series

Multi-Pair,Foil, Braid, Oil Resistant Cables

Alpha Wire

The DeviceNet™ Series combines power and data in a rugged two-pair, sunlight resistant cable.

Product Description

Meeting ODVA thick and thin specifications, the cables comply with Allen-Bradley 1485 CPI-A and 1485 CPI-C, and support high data rates (500 kb/s at 100 m and 125 kb/s at 500 m).

Specifications
  • Cable Type:Multi-Pair
  • Conductor Insulation:Poly-Vinyl Chloride (PVC)
  • Conductor Material:Copper, Tinned
  • Features:Oil Resistant
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Slate
  • Number of Conductors:4 (2 Pair Twisted)
  • Operating Temperature:-20°C ~ 75°C
  • Shield Coverage:100%, 65%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Usage:Communication, Control
  • Voltage:300V
Parts

View in Parametric Search

6452 SL0016452 SL001MULTI-PAIR 4COND 22-24AWG 1000' Multi-Pair4 (2 Pair Twisted)22 AWG, 24 AWG19/34; 19/36RoHS
6452 SL0056452 SL005MULTI-PAIR 4COND 22-24AWG 100' Multi-Pair4 (2 Pair Twisted)22 AWG, 24 AWG19/34; 19/36RoHS
6451 SL0056451 SL005MULTI-PAIR 4COND 15-18AWG 100' Multi-Pair4 (2 Pair Twisted)15 AWG, 18 AWG19/0.0135"; 19/30RoHS
6452 SL0026452 SL002MULTI-PAIR 4COND 22-24AWG 500' Multi-Pair4 (2 Pair Twisted)22 AWG, 24 AWG19/34; 19/36RoHS
6451 SL0016451 SL001MULTI-PAIR 4COND 15-18AWG 1000' Multi-Pair4 (2 Pair Twisted)15 AWG, 18 AWG19/0.0135"; 19/30RoHS

View in Parametric Search