Print Print this page
 
Panasonic Electronic Components
ELT
Schurter Inc.
DEN Series
 
Signal Transformer
CH Series
  • Images

DEN Series

Low Frequency Ground Wire Choke

Schurter Inc.

This type of chokes permits the building of a system free of ground wire loops.

Datasheets:
Features
  • Wire leads
  • Ground wire chokes (earth line chokes)
  • Fully potted resign
Specifications
  • Current Rating (Amps):16A
  • DC Resistance (DCR):27mOhm
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 100°C
  • Package / Case:Nonstandard
  • Size / Dimension:1.575" L x 1.575" W (40.00mm x 40.00mm)
Parts