USD
Print Print this page
 
Murata Electronics
DE2 Series
Murata Electronics
DE6 Series
 
Murata Electronics
KH Series

DE6 Series

Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Murata Electronics

Specifications
  • Applications:Safety, Automotive
  • Capacitance:100pF ~ 680pF
  • Lead Spacing:0.295" (7.50mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:AEC-Q200, X1, Y2
  • Temperature Coefficient:B
  • Tolerance:±10%
  • Voltage - Rated:300V
Parts

View in Parametric Search

DE6B3KJ101KN3AE01JDE6B3KJ101KN3AE01JB/100PF /10%/300VAC SAFETY STAND100pF±10%300VBRadial, DiscRoHS
DE6B3KJ101KA3BE01JDE6B3KJ101KA3BE01JB/100PF /10%/300VAC SAFETY STAND100pF±10%300VBRadial, DiscRoHS
DE6B3KJ101KB3BE01JDE6B3KJ101KB3BE01JB/100PF /10%/300VAC SAFETY STAND100pF±10%300VBRadial, DiscRoHS
DE6B3KJ151KN3AE01JDE6B3KJ151KN3AE01JB/150PF /10%/300VAC SAFETY STAND150pF±10%300VBRadial, DiscRoHS
DE6B3KJ151KA3BE01JDE6B3KJ151KA3BE01JB/150PF /10%/300VAC SAFETY STAND150pF±10%300VBRadial, DiscRoHS
DE6B3KJ151KB3BE01JDE6B3KJ151KB3BE01JB/150PF /10%/300VAC SAFETY STAND150pF±10%300VBRadial, DiscRoHS
DE6B3KJ221KN3AE01JDE6B3KJ221KN3AE01JB/220PF /10%/300VAC SAFETY STAND220pF±10%300VBRadial, DiscRoHS
DE6B3KJ221KB3BE01JDE6B3KJ221KB3BE01JB/220PF /10%/300VAC SAFETY STAND220pF±10%300VBRadial, DiscRoHS
DE6B3KJ221KA3BE01JDE6B3KJ221KA3BE01JB/220PF /10%/300VAC SAFETY STAND220pF±10%300VBRadial, DiscRoHS
DE6B3KJ331KA3BE01JDE6B3KJ331KA3BE01JB/330PF /10%/300VAC SAFETY STAND330pF±10%300VBRadial, DiscRoHS
DE6B3KJ331KN3AE01JDE6B3KJ331KN3AE01JB/330PF /10%/300VAC SAFETY STAND330pF±10%300VBRadial, DiscRoHS
DE6B3KJ331KB3BE01JDE6B3KJ331KB3BE01JB/330PF /10%/300VAC SAFETY STAND330pF±10%300VBRadial, DiscRoHS
DE6B3KJ471KA3BE01JDE6B3KJ471KA3BE01JB/470PF /10%/300VAC SAFETY STAND470pF±10%300VBRadial, DiscRoHS
DE6B3KJ471KB3BE01JDE6B3KJ471KB3BE01JB/470PF /10%/300VAC SAFETY STAND470pF±10%300VBRadial, DiscRoHS
DE6B3KJ471KN3AE01JDE6B3KJ471KN3AE01JB/470PF /10%/300VAC SAFETY STAND470pF±10%300VBRadial, DiscRoHS
DE6B3KJ681KA3BE01JDE6B3KJ681KA3BE01JB/680PF /10%/300VAC SAFETY STAND680pF±10%300VBRadial, DiscRoHS
DE6B3KJ681KN3AE01JDE6B3KJ681KN3AE01JB/680PF /10%/300VAC SAFETY STAND680pF±10%300VBRadial, DiscRoHS
DE6B3KJ681KB3BE01JDE6B3KJ681KB3BE01JB/680PF /10%/300VAC SAFETY STAND680pF±10%300VBRadial, DiscRoHS

View in Parametric Search