Print Print this page
 
Delta Electronics
DD03S/D Series
Delta Electronics
DE03S/D Series
 
Delta Electronics
PC02S/D Series
  • Images

DE03S/D Series

2W to 3W, DC to DC Converter, DIP-Package, Isolation

Delta Electronics

The DE03S/D series are miniature, DIP Package, isolated 2W to 3W DC to DC converters with 1,500VDC isolation. It offers short circuit protection and allows a wide operating temperature range of –25°C to 71°C. These converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

Datasheets:
Features
  • Efficiency up to 84%
  • DIP package with Industry standard pinout
  • Wide 2:1 input range
  • Temperature performance –25°C to 71°C
  • Isolation voltage 1500 VDC
  • Internal SMD construction
  • >1MHours MTBF
Applications :
  • Security
  • Lab
  • Medical
  • Metro
  • Data center
  • Telecom
  • Industrial
  • Network
Specifications
  • Applications:Medical
  • Current - Output (Max):250mA, 250mA
  • Efficiency:79%
  • Features:OCP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:2
  • Operating Temperature:-25°C ~ 71°C
  • Package / Case:24-DIP Module, 8 Leads
  • Power (Watts):3W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:5V
  • Voltage - Output 2:-5V
Parts