USD
Print Print this page
 
Terasic Inc.
Cyclone® V GX Starter Kit
Terasic Inc.
DE0-CV Development Kit
 
Terasic Inc.
DE1-SoC Development Kit
  • Images

DE0-CV Development Kit

P0192 DE0-CV Development Kit using the Altera Cyclone V FPGA Device

Terasic Inc.

The optimized DE0-CV is a robust hardware design platform, which uses the Altera Cyclone V FPGA device as the center control for its peripherals such as the on-board USB Blaster, video capabilities and much more. With this amazing platform, you will get the power and the performance you need for high-volume applications, including prototyping bridging, motor control drives, capture cards and handheld devices at the lowest costs. The DE0-CV is the perfect displaying and evaluation solution, which have kept all the prototyping features on a small 128mm x 99mm development board. The DE0-CV contains all components needed to use the board in conjunction with a computer that runs the Microsoft Windows XP or later.

Features
Contents:
  • DE0-CV board
  • 5VDC Power Supply
  • Type A Male to Type B Male USB Cable
Specifications
  • Contents:Board(s), Cable(s), Power Supply
  • For Use With/Related Products:Cyclone V E
  • Type:FPGA
Parts
Associated Product
Terasic Inc. P0447
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Intel Cyclone® V E, GX, SE, SX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)