Print Print this page
 
Micron Technology Inc.
DDR2 SDRAM
Micron Technology Inc.
DDR3 SDRAM
 
Micron Technology Inc.
DDR3L SDRAM
  • Images

DDR3 SDRAM

2Gb: x4, x8, x16 DDR3 SDRAM

Micron Technology Inc.

DDR3 is the next-generation, high-performance solution for CPU systems—it pushes the envelope in key areas like power consumption, signaling speeds, and bandwidth, bringing levels of performance to desktop, notebook, and server computing.

Product Description

DDR3 supports data rates of 1066 to 1600 MT/s, with clock frequencies of 533MHz to 800MHz, respectively—effectively doubling the speed of DDR2. DDR3's standard 1.5V supply voltage cuts power consumption by up to 30% over DDR2. DDR3 also brings levels of power efficiency— the standard 1.5V supply voltage cuts power use by up to 30% over DDR2, while the1.35V parts shave another 20% off standard 1.5V consumption.

For more than 30 years, Micron's developed multiple generations of DRAM technology, including leading-edge DDR3, in countless densities and configurations. So no matter what you’re designing, Micron has a memory solution that’s right for your application.

Specifications
  • Access Time:13.75ns
  • Clock Frequency:800MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Size:2Gb (128M x 16)
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:0°C ~ 95°C (TC)
  • Package / Case:96-TFBGA
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:96-FBGA (8x14)
  • Technology:SDRAM - DDR3
  • Voltage - Supply:1.425V ~ 1.575V
Parts