USD
Print Print this page
 
Adesto Technologies
RM25C64C
Alliance Memory, Inc.
DDR SDRAM
 
Alliance Memory, Inc.
DDR2 SDRAM

DDR SDRAM

DDR Synchronous DRAM

Alliance Memory, Inc.

Alliance Memory Inc, a worldwide provider of legacy memory ICs for the communications, computing, medical, industrial, and consumer markets, has introduced high-speed CMOS double data rate synchronous DRAMs (SDRAM) rated for the industrial temperature range of –40°C to +85°C. The devices are optimized for high-temperature industrial applications, in addition to high-performance PC, communications, medical, and consumer products requiring high memory bandwidth.

Specifications
  • Access Time:700ps ~ 5.5ns
  • Clock Frequency:143MHz ~ 200MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Technology:SDRAM - DDR
Parts

View in Parametric Search

AS4C64M16D1-6TCNAS4C64M16D1-6TCNIC DRAM 1G PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR1Gb (64M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C16M16D1A-5TCNAS4C16M16D1A-5TCNIC DRAM 256M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR256Mb (16M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C32M16D1A-5TINAS4C32M16D1A-5TINIC DRAM 512M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR512Mb (32M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C32M16D1A-5TCNAS4C32M16D1A-5TCNIC DRAM 512M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR512Mb (32M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C16M16D1-5BCNAS4C16M16D1-5BCNIC DRAM 256M PARALLEL 60TFBGA VolatileDRAMSDRAM - DDR256Mb (16M x 16)60-TFBGA
AS4C4M16D1A-5TCNAS4C4M16D1A-5TCNIC DRAM 64M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR64Mb (4M x 16)66-TSSOP (0.400", 10.16mm Width)
MT46V64M8CV-5B IT:JMT46V64M8CV-5B IT:JIC DRAM 512M PARALLEL 60FBGA VolatileDRAMSDRAM - DDR512Mb (32M x 16)60-TFBGA
AS4C64M16D1A-6TINAS4C64M16D1A-6TINIC DRAM 1G PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR1Gb (64M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C64M16D1-6TINAS4C64M16D1-6TINIC DRAM 1G PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR1Gb (64M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C4M16D1A-5TINAS4C4M16D1A-5TINIC DRAM 64M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR64Mb (4M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C8M16D1-5BCNAS4C8M16D1-5BCNIC DRAM 128M PARALLEL 60TFBGA VolatileDRAMSDRAM - DDR128Mb (8M x 16)60-TFBGA
AS4C8M16D1-5BINAS4C8M16D1-5BINIC DRAM 128M PARALLEL 60TFBGA VolatileDRAMSDRAM - DDR128Mb (8M x 16)60-TFBGA
AS4C64M4SA-7TCNAS4C64M4SA-7TCNIC DRAM 256M PARALLEL 54TSOP VolatileDRAMSDRAM - DDR256Mb (64M x 4)54-TSOP (0.400", 10.16mm Width)
AS4C64M8D1-5BCNAS4C64M8D1-5BCNIC DRAM 512M PARALLEL 60FBGA VolatileDRAMSDRAM - DDR512Mb (64M x 8)60-TFBGA
AS4C32M8D1-5TINAS4C32M8D1-5TINIC DRAM 256M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR256Mb (32M x 8)66-TSSOP (0.400", 10.16mm Width)
AS4C32M16D1-5BCNAS4C32M16D1-5BCNIC DRAM 512M PARALLEL 60BGA VolatileDRAMSDRAM - DDR512Mb (32M x 16)60-TFBGA
AS4C16M16D1-5BINAS4C16M16D1-5BINIC DRAM 256M PARALLEL 60TFBGA VolatileDRAMSDRAM - DDR256Mb (16M x 16)60-TFBGA
AS4C64M8D1-5BINAS4C64M8D1-5BINIC DRAM 512M PARALLEL 60FBGA VolatileDRAMSDRAM - DDR512Mb (64M x 8)60-TFBGA
AS4C32M16D1-5BINAS4C32M16D1-5BINIC DRAM 512M PARALLEL 60TFBGA VolatileDRAMSDRAM - DDR512Mb (32M x 16)60-TFBGA
MT46V16M16TG-5B:MTRMT46V16M16TG-5B:MTRIC DRAM 256M PARALLEL 66TSOP VolatileDRAMSDRAM - DDR256Mb (16M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C2M32D1A-5BINAS4C2M32D1A-5BINIC DRAM 64M PARALLEL 144LFBGA VolatileDRAMSDRAM - DDR64Mb (2M x 32)144-LFBGA
AS4C4M32D1A-5BCNAS4C4M32D1A-5BCNIC DRAM 128M PARALLEL 144LFBGA VolatileDRAMSDRAM - DDR128Mb (4M x 32)144-LFBGA
AS4C4M32D1A-5BINAS4C4M32D1A-5BINIC DRAM 128M PARALLEL 144LFBGA VolatileDRAMSDRAM - DDR128Mb (4M x 32)144-LFBGA
AS4C64M16D1A-6TCNAS4C64M16D1A-6TCNIC DRAM 1G PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR1Gb (64M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C2M32D1A-5BCNAS4C2M32D1A-5BCNIC DRAM 64M PARALLEL 144LFBGA VolatileDRAMSDRAM - DDR64Mb (2M x 32)144-LFBGA
AS4C8M16D1A-5TINAS4C8M16D1A-5TINIC DRAM 128M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR128Mb (8M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C128M8D1-6TINAS4C128M8D1-6TINIC DRAM 1G PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR1Gb (128M x 8)66-TSSOP (0.400", 10.16mm Width)
AS4C8M16D1A-5TCNAS4C8M16D1A-5TCNIC DRAM 128M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR128Mb (8M x 16)66-TSSOP (0.400", 10.16mm Width)
AS4C64M8D1-5TINAS4C64M8D1-5TINIC DRAM 512M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR512Mb (64M x 8)66-TSSOP (0.400", 10.16mm Width)
AS4C16M16D1A-5TINAS4C16M16D1A-5TINIC DRAM 256M PARALLEL 66TSOP II VolatileDRAMSDRAM - DDR256Mb (16M x 16)66-TSSOP (0.400", 10.16mm Width)

View in Parametric Search