Print Print this page
 
Delta Electronics
DB02S/D Series
Delta Electronics
DD03S/D Series
 
Delta Electronics
DE03S/D Series
  • Images

DD03S/D Series

3W, DC to DC Converter, DIP-Package, Isolation

Delta Electronics

The DD03S/D series are miniature, DIP Package, isolated 3W DC to DC converters with 1,500VDC isolation. It offers short circuit protection and allows a wide operating temperature range of –40°C to 85°C. These converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

Datasheets:
Features
  • Efficiency up to 81%
  • DIP package with Industry standard pinout
  • Wide 2:1 input range
  • Operating Temperature Range –40°C to 85°C
  • Isolation voltage 1500 VDC
  • Short circuit protection
  • Complies EN55022 class A
Applications :
  • Security
  • Lab
  • Medical
  • Metro
  • Data center
  • Telecom
  • Industrial
  • Network
Specifications
  • Efficiency:74% ~ 81%
  • Features:OCP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-DIP Module, 12 Leads
  • Power (Watts):3W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 36V
  • Voltage - Input (Min):4.5V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

DD03D0512ADD03D0512ADC DC CONVERTER +/-12V 3W Isolated Module24.5V9V24-DIP Module, 12 LeadsRoHS
DD03D0515ADD03D0515ADC DC CONVERTER +/-15V 3W Isolated Module24.5V9V24-DIP Module, 12 LeadsRoHS
DD03D2415ADD03D2415ADC DC CONVERTER +/-15V 3W Isolated Module218V36V24-DIP Module, 12 LeadsRoHS
DD03S2405ADD03S2405ADC DC CONVERTER 5V 3W Isolated Module118V36V24-DIP Module, 12 LeadsRoHS
DD03S2415ADD03S2415ADC DC CONVERTER 15V 3W Isolated Module118V36V24-DIP Module, 12 LeadsRoHS

View in Parametric Search