USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
CGPT Series
TE Connectivity Raychem Cable Protection
DCPT Series
 
TE Connectivity Raychem Cable Protection
DWFR Series

DCPT Series

Flame Retardant, Fluid Resistant, Polyolefin (PO) Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

The DCPT Series features excellent physical, chemical, and electrical properties that meet industry standards for highly reliable, general purpose tubing.

Product Description

Easily marked by conventional techniques for additional identification of wires and cables.

Features
  • Dual colors (yellow/green) for instant identification
Applications:
  • Used to identify "ground" on wires and in cables, and to jacket and insulate light-duty harnesses
Specifications
  • Color:Green, Yellow
  • Features:Flame Retardant, Fluid Resistant
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Shrink Temperature:95°C
  • Type:Tubing, Flexible
Parts

View in Parametric Search

DCPT-8/4-45-SPDCPT-8/4-45-SPHEATSHRINK 0.315"X492.1' GRN/YLWTubing, Flexible2 to 1492.1' (150.0m)0.315" (8.00mm)RoHS
DCPT-9/3-45-SPDCPT-9/3-45-SPHEATSHRINK 0.354"X492.1' GRN/YLWTubing, Flexible3 to 1492.1' (150.0m)0.354" (8.99mm)RoHS
DCPT-6/3-45-SPDCPT-6/3-45-SPHEAT SHRINK TUBING 1=50M Tubing, Flexible2 to 1164.0' (50.0m)0.236" (5.99mm)RoHS
DCPT-3/1.5-45-SPDCPT-3/1.5-45-SPHEAT SHRINK TUBING 1=1M Tubing, Flexible2 to 13.28' (1.00m)0.118" (3.00mm)RoHS
DCPT-19/9-45-SPDCPT-19/9-45-SPHEAT SHRINK TUBING 1=1M Tubing, Flexible2 to 13.28' (1.00m)0.748" (19.00mm)RoHS
DCPT-38/19-45-SPDCPT-38/19-45-SPHEATSHRINK 1.496"X196.8' GRN/YLWTubing, Flexible2 to 1196.8' (60.0m)1.496" (38.00mm)RoHS

View in Parametric Search