USD
Print Print this page
 
Analog Devices Inc.
DC9018B-C - SmartMesh® WirelessHART RF Certified Evaluation/Development Mote (MMCX Antenna Connector)
Analog Devices Inc.
DC9021B - SmartMesh IP™ Starter Kit
 
Analog Devices Inc.
DC9022A - SmartMesh® WirelessHART RF Certified Starter Kit
  • Images

DC9021B - SmartMesh IP™ Starter Kit

SmartMesh IP™ Starter Kit

Analog Devices Inc.

The DC9021B SmartMesh IP™ Starter Kit provides all the tools for evaluating SmartMesh® network performance with respect to your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application software development. The DC9021B Starter Kit includes five motes, or nodes (DC9018B-B), to enable you to quickly deploy a multi-hop mesh network in the RF environment specific to your application. The StarGazer evaluation software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9018B-B Evaluation/Development Mote Modules feature easy-to-probe signal pins. In addition, the starter kit provides access to both manager and mote software application programming interfaces (APIs) over USB to enable application software development.

Product Description

The DC2274A-A USB Embedded Network Manager comes factory-configured as an embedded network manager, where both the wireless-to-wired access point function and the network management algorithms run on board. The DC2274A-B USB Access Point Mote enables customers to evaluate VManager, which supports thousands of nodes.

Features
SmartMesh IP Starter Kit Contents:
  • One - USB Embedded Network Manager (DC2274A-A)
  • One - USB Access Point Mote (DC2274A-B)
  • Five - Evaluation / Development Motes (DC9018B-B)
  • One - Eterna Interface Card (DC9006A), which includes a DC9004 adapter card
  • One - Eterna QuikEval Adapter (DC9005A)
  • Additional CR2032 batteries
  • USB Cables
Specifications
  • For Use With/Related Products:LTP5902
  • Frequency:2.4GHz
  • Supplied Contents:Board(s), Cable(s)
  • Type:802.15.4
Parts
Associated Product
Analog Devices Inc. DC1613A
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories