USD
Print Print this page
 
Anaren
DC1722J50xxAHF
Anaren
DC2337J50xxAHF
 
Anaren
DC4759J50xxAHF
  • Images

DC2337J50xxAHF

Xinger® 0805 Directional Coupler

Anaren

The DC2337J50xxAHF is a low profile subminiature high performance directional coupler in an easy to use Halogen Free surface mount package. It is designed for 2300 – 3700MHz applications including: WiFi, WiMAX, LTE2600, Bluetooth and Low Power Radio Gateway applications. The DC2337J50xxAHF is ideal for power detection, signal injection and other applications where low insertion loss signal monitoring is required.

Product Description

All of the Xinger components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Features
  • 2300 – 3700 MHz
  • Mean Coupling 10dB
  • Ultra Low Insertion Loss
  • 0.58mm Height Profile
Specifications
  • Applications:General Purpose
  • Coupler Type:Standard
  • Coupling Factor:10dB ~ 21.3dB
  • Frequency:2.3GHz ~ 3.7GHz
  • Insertion Loss:0.14dB ~ 0.29dB
  • Package / Case:0805 (2012 Metric)
  • Packaging:Tape & Reel (TR)
  • Power - Max:2W
  • Return Loss:20dB ~ 21.2dB
  • Supplier Device Package:0805 (2012 Metric)
Parts

View in Parametric Search

DC2337J5010AHFDC2337J5010AHFRF DIR COUPLER 2.3-3.7GHZ 0805 Standard2.3GHz ~ 3.7GHz10dBGeneral Purpose0805 (2012 Metric)RoHS
DC2337J5020AHFDC2337J5020AHFRF DIR COUPLER 2.3-3.7GHZ 0805 Standard2.3GHz ~ 3.7GHz21.3dBGeneral Purpose0805 (2012 Metric)RoHS

View in Parametric Search