Print Print this page
 
DFRobot
USB-RS232
Digi International
DC-SP-01-S
 
Digi International
Edgeport® USB-to-Serial Converters
  • Images

DC-SP-01-S

Digi Connect® SP Model

Digi International

The Digi Connect® SP delivers a true plug-and-play device networking solution that combines a compact form factor with proven serial port connectivity. Unlike the similarly sized Digi One® SP, the Digi Connect SP provides a more extended operating temperature range, IPv6 support, the ability to issue automated email alerts and SNMP traps, and unique product customization capabilities. These and other features make the Digi Connect SP an attractive solution for a broad range of applications in retail/POS, manufacturing, building security, government and medical.

Specifications
  • Convert From (Adapter End):RJ45 Female
  • Convert To (Adapter End):D-Sub 09 Pos (DB9) Male
  • Features:LED Indicator
  • Includes:External Power Supply
  • Interface:RS-232, RS-422, RS-485
  • Type:Ethernet to Serial
  • Utilized IC / Part:NS7520
Parts