USD
Print Print this page
 
MACOM Technology Solutions
DC DC Regulator
Maxim Integrated
DC DC Regulator
 
MaxLinear, Inc.
DC DC Regulator

DC DC Regulator

Power Management LED DC DC Regulator

Maxim Integrated

Maxim’s DC DC regulator family of LED drivers contains the industry's only two string high bright LED driver for automotive applications. Maxim offers award-winning display drivers and display power ICs. With over twenty years of experience in display products, Maxim offers solutions for a wide variety of displays such as LCD displays, segmented and dot-matrix displays and LED lighting.

Specifications
  • Current - Output / Channel:20mA ~ 2A (Switch)
  • Internal Switch(s):Yes
  • Mounting Type:Surface Mount
  • Number of Outputs:1 ~ 6
  • Type:DC DC Regulator
  • Voltage - Supply (Max):5.3V ~ 76V
  • Voltage - Supply (Min):2.6V ~ 6.5V
Parts

View in Parametric Search

MAX16832AASA+TMAX16832AASA+TIC LED DRIVER RGLTR DIM 8SOIC DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
MAX16838ATP+MAX16838ATP+IC LED DRIVER RGLTR DIM 20TQFN DC DC RegulatorSEPIC, Step-Down (Buck), Step-Up (Boost)Yes220-WFQFN Exposed PadRoHS
MAX1910EUB+MAX1910EUB+IC LED DRIVER RGLTR 120MA 10UMAXDC DC RegulatorSwitched Capacitor (Charge Pump)Yes110-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX16822BASA+MAX16822BASA+IC LED DRVR RGLTR DIM 350MA 8SO DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width)RoHS
MAX8630WETD25+TMAX8630WETD25+TIC LED DRIVER RGLTR DIM 14TDFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes514-WFDFN Exposed PadRoHS
MAX16838AUP+MAX16838AUP+IC LED DRIVER RGLTR DIM 20TSSOP DC DC RegulatorSEPIC, Step-Down (Buck), Step-Up (Boost)Yes220-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS
MAX16832CASA+MAX16832CASA+IC LED DRIVER RGLTR DIM 8SOIC DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
MAX1574ETB+TMAX1574ETB+TIC LED DRIVER RGLTR DIM 10TDFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes310-WFDFN Exposed PadRoHS
MAX16822AASA+MAX16822AASA+IC LED DRIVER RGLTR DIM 8SOIC DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width)RoHS
MAX16832AASA+MAX16832AASA+IC LED DRIVER RGLTR DIM 8SOIC DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
MAX20051AUD/V+MAX20051AUD/V+IC LED DVR 2A SYNC BUCK TSSOP DC DC RegulatorStep-Down (Buck)Yes114-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS
MAX1573ETE+MAX1573ETE+IC LED DRIVER RGLTR DIM 16TQFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes416-WQFN Exposed PadRoHS
MAX8630XETD20+TMAX8630XETD20+TIC LED DRIVER RGLTR DIM 14TDFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes514-WFDFN Exposed PadRoHS
MAX16838AUP/V+MAX16838AUP/V+IC LED DRIVER RGLTR DIM 20TSSOP DC DC RegulatorSEPIC, Step-Down (Buck), Step-Up (Boost)Yes220-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS
MAX25610AAUE/V+MAX25610AAUE/V+IC LED DRIVER DIM SYNC 16TSSOP DC DC RegulatorStep-Down (Buck), Step-Up (Boost)Yes116-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS
MAX1553ETA+TMAX1553ETA+TIC LED DRIVER RGLTR DIM 8TDFN DC DC RegulatorStep-Up (Boost)Yes18-WDFN Exposed PadRoHS
MAX8901AETA+TMAX8901AETA+TIC LED DRVR RGLTR DIM 25MA 8TDFNDC DC RegulatorStep-Up (Boost)Yes18-WFDFN Exposed PadRoHS
MAX1554ETA+TMAX1554ETA+TIC LED DRIVER RGLTR DIM 8TDFN DC DC RegulatorStep-Up (Boost)Yes18-WDFN Exposed PadRoHS
MAX8630WETD20+TMAX8630WETD20+TIC LED DRIVER RGLTR DIM 14TDFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes514-WFDFN Exposed PadRoHS
MAX16832CASA+TMAX16832CASA+TIC LED DRIVER RGLTR DIM 8SOIC DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
MAX8647ETE+TMAX8647ETE+TIC LED DRIVER RGLTR DIM 16TQFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes616-WFQFN Exposed PadRoHS
MAX16812ATI+MAX16812ATI+IC LED DRVR RGLTR DIM 2A 28TQFN DC DC RegulatorSEPIC, Step-Down (Buck), Step-Up (Boost)Yes128-WFQFN Exposed PadRoHS
MAX25610BAUE/V+MAX25610BAUE/V+IC BUCK/BUCK-BOOST LED DRIVER DC DC RegulatorStep-Down (Buck), Step-Up (Boost)Yes116-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS
MAX16822BASA+TMAX16822BASA+TIC LED DRIVER RGLTR DIM 8SOIC DC DC RegulatorStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width)RoHS
MAX1570ETE+MAX1570ETE+IC LED DRIVER RGLTR DIM 16TQFN DC DC RegulatorSwitched Capacitor (Charge Pump)Yes516-WQFN Exposed PadRoHS

View in Parametric Search