USD
Print Print this page
 
AVX Corporation
BestCap® BZ Series
Elna America
DC and DCK Series
 
Elna America
DS Series
  • Images
  • Drawings

DC and DCK Series

Coin Cell Surface Mount Electric Double Layer Capacitors

Elna America

The DC and DCK Series is ideal for backing up solar calculators, solar remote control units, and cameras.

Features
  • Small size
  • Large capacity
Applications:
  • Solar watches
  • Solar calculators
  • Solar remote control units
  • Cameras
Specifications
  • Capacitance:200mF ~ 220mF
  • Mounting Type:Surface Mount
  • Size / Dimension:0.268" Dia (6.80mm)
  • Termination:SMD (SMT) Tabs
  • Tolerance:-20%, +80%
  • Voltage - Rated:2.5V ~ 3.3V
Parts

View in Parametric Search

DCK-3R3E204T614-EDCK-3R3E204T614-ECAP 200MF -20% +80% 3.3V SMD 200mF-20%, +80%3.3V200Ohm @ 1kHzCoin, Thin Terminals - Same SidesRoHS
DC-2R5E224U-EDC-2R5E224U-ECAP 220MF -20% +80% 2.5V SMD 220mF-20%, +80%2.5V100Ohm @ 1kHzCoin, Thin Terminals - Same SidesRoHS
DCK-3R3E224U-EDCK-3R3E224U-ECAP 220MF -20% +80% 3.3V SMD 220mF-20%, +80%3.3V200Ohm @ 1kHzCoin, Wide Terminals - Same SidesRoHS

View in Parametric Search