DB02S/D Series
2W, DC to DC Converter, DIP-Package, Wide Input Range
Delta Electronics
The DB02S/D series are miniature, DIP Package, isolated 2W DC to DC converters with 1,500VDC isolation. The DB02S/D series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a low height of just 7.60 mm (0.30 inch) on the PCB.
![]() | DB02S2415A | DC DC CONVERTER 15V 2W | Isolated Module | 1 | 18V | 36V | 16-DIP Module, 6 Leads | ![]() |
![]() | DB02S2412A | DC DC CONVERTER 12V 2W | Isolated Module | 1 | 18V | 36V | 16-DIP Module, 6 Leads | ![]() |
![]() | DB02D2412A | DC DC CONVERTER +/-12V 2W | Isolated Module | 2 | 18V | 36V | 16-DIP Module, 6 Leads | ![]() |
![]() | DB02D4812A | DC DC CONVERTER +/-12V 2W | Isolated Module | 2 | 36V | 75V | 16-DIP Module, 6 Leads | ![]() |
![]() | DB02D2415A | DC DC CONVERTER +/-15V 2W | Isolated Module | 2 | 18V | 36V | 16-DIP Module, 6 Leads | ![]() |