USD
Print Print this page
 
Chip Quik Inc.
Proto-Advantage Series
Harwin Inc.
Datamate J-Tek Series
 
Harwin Inc.
Datamate L-Tek Series

Datamate J-Tek Series

0.079" (2.00mm) Pitch Through Hole and Surface Mount Pin Header Connectors

Harwin Inc.

Harwin’s Datamate series is a 2mm pitch high reliability/high performance connector system that is suited for use in environments of high vibration, shock and extreme temperatures. The Datamate series is perfect when space and weight savings are needed and has a proven history in high end industrial and Mil/Aero applications.

Product Description

Features 3 Amp capability for signal contacts and 20 amp for power. These connectors are great for wire-to-board and board-to-board applications. Standard Datamate features offered include compact lightweight design and high performance afforded by Harwin's 4-leaf beryllium copper contact. Single, double and throw options available.

Harwin's Datamate J-Tek series of low frequency connectors features optional jackscrews that ensure secure mating integrity. Utilizing Harwin’s 4-leaf beryllium copper contacts, rated at 3A, the J-Tek series is great for those applications that are subject to high vibration and shock. The Datamate J-Tek 2mm pitch line is perfect when space is minimal and high performance is required. J-Tek connectors are available in both double and three row options up to a maximum of 96 contacts.

Features
  • High Reliability Interconnects
  • High performance at commercial prices
  • Suited for use in environments where high vibration, shock and extreme temperatures are a consideration
  • Proven history in military and aerospace applications
  • All J-Tek connectors have optional jackscrews including board mount types
  • 3 amp four finger beryllium copper contact, screw machined shell
  • Slotted Jackscrew Hardware for added security
  • PC tail and crimp moldings - glass-filled thermoplastic UL94V-0
  • Insulation resistance: 100M Ohm min. at 500VDC
  • Operating temperature: -55°C to 125°C
  • SMT moldings: Polyamide 46 UL9V-0
  • Contact resistance: 20m Ohm max.
  • Working voltage: 240VDC or AC
  • Male contacts: phosphor bronze
  • Durability: 500 operations
  • 2mm pitch spacing
  • Shielded Options available
Applications:
  • Aerospace and Aeronautics
  • Industrial Equipment
  • Oil and Gas
  • Medical
  • Handheld Equipment
  • COTS Applications
  • Robotics
  • Data and telecommunications
Parts

View in Parametric Search

M80-5S21222MRM80-5S21222MRCONN HDR 2MM 12POS GOLD SMD ----
M80-5001042M80-5001042CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5001242M80-5001242CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5001442M80-5001442CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5100442M80-5100442CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M80-5002642M80-5002642CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5003442M80-5003442CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5300642M80-5300642CONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5100642M80-5100642CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5300842M80-5300842CONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5100842M80-5100842CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5004242M80-5004242CONN HEADER VERT 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M80-5101442M80-5101442CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5102042M80-5102042CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5102642M80-5102642CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5420642M80-5420642CONN HEADER SMD R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5303442M80-5303442CONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5103442M80-5103442CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5131442M80-5131442CONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5105042M80-5105042CONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M80-5122642M80-5122642CONN HEADER SMD 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5400442M80-5400442CONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M80-5400842M80-5400842CONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5401042M80-5401042CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5401442M80-5401442CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5402042M80-5402042CONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5402642M80-5402642CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5403442M80-5403442CONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M83-LML3M1N96-0000-000M83-LML3M1N96-0000-000CONN HEADER R/A 96POS 2MM HeaderMale Pin0.079" (2.00mm)96RoHS
M80-5000442M80-5000442CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M80-5000842M80-5000842CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5101242M80-5101242CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5002042M80-5002042CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5001605M80-5001605CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
M80-5110642M80-5110642CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5100605M80-5100605CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5021022M80-5021022CONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10
M80-5301042M80-5301042CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5111042M80-5111042CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5111422M80-5111422CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14
M80-5111842M80-5111842CONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
M80-5112042M80-5112042CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5130642M80-5130642CONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M83-LMT1M2N36-0000-000M83-LMT1M2N36-0000-000CONN HEADER VERT 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
M80-5304242M80-5304242CONN HEADER R/A 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M80-5104242M80-5104242CONN HEADER VERT 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M80-5411242M80-5411242CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5T10442MCM80-5T10442MCCONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M80-5T11042MCM80-5T11042MCCONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5T10842MCM80-5T10842MCCONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5005042M80-5005042CONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M80-5L10642MDM80-5L10642MDCONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5302642M80-5302642CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5114422M80-5114422CONN HEADER VERT 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
M80-5321042M80-5321042CONN HEADER SMD R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5025042M80-5025042CONN HEADER SMD 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M80-5L11042MCM80-5L11042MCCONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5010622M80-5010622CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6
M80-5020442M80-5020442CONN HEADER SMD 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M80-5020842M80-5020842CONN HEADER SMD 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5023442M80-5023442CONN HEADER SMD 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5120842M80-5120842CONN HEADER SMD 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5024242M80-5024242CONN HEADER SMD 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M80-5132622M80-5132622CONN HEADER SMD 26POS 2MM HeaderMale Pin0.079" (2.00mm)26
M80-5101042M80-5101042CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M83-LMT1M2N60-0000-000M83-LMT1M2N60-0000-000CONN HEADER VERT 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
M80-5404242M80-5404242CONN HEADER R/A 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M83-LML3M7N36-0000-000M83-LML3M7N36-0000-000CONN HEADER R/A 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
M80-5T10642MCM80-5T10642MCCONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5020642M80-5020642CONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5021042M80-5021042CONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5101022M80-5101022CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10
M80-5302042M80-5302042CONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5022042M80-5022042CONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5102622M80-5102622CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26
M80-7002742M80-7002742CONN HEADER VERT 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
M80-5113442M80-5113442CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5121042M80-5121042CONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5122442M80-5122442CONN HEADER SMD 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
M83-LML3M7N18-0000-000M83-LML3M7N18-0000-000CONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
M83-LMT1M2N96-0000-000M83-LMT1M2N96-0000-000CONN HEADER VERT 96POS 2MM HeaderMale Pin0.079" (2.00mm)96RoHS
M83-LML3M7N60-0000-000M83-LML3M7N60-0000-000CONN HEADER R/A 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
M80-5201042M80-5201042CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5T11242MCM80-5T11242MCCONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5T11442MCM80-5T11442MCCONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5000622M80-5000622CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6
M80-5320642M80-5320642CONN HEADER SMD R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5101222M80-5101222CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12
M80-5103422M80-5103422CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34
M80-5120642M80-5120642CONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5433442M80-5433442CONN HEADER SMD R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5305042M80-5305042CONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M80-5405042M80-5405042CONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M80-5005005M80-5005005CONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M80-7003622M80-7003622CONN HEADER VERT 36POS 2MM HeaderMale Pin0.079" (2.00mm)36
M83-LMT2M3N60-0000-000M83-LMT2M3N60-0000-000CONN HEADER VERT 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
M83-LML3M1N60-0000-000M83-LML3M1N60-0000-000CONN HEADER R/A 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
M80-5L10642MCM80-5L10642MCCONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5L10842MCM80-5L10842MCCONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
M80-5L10442MCM80-5L10442MCCONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M80-5T12042MCM80-5T12042MCCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5T12642MCM80-5T12642MCCONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5T13442MCM80-5T13442MCCONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5421005M80-5421005CONN HEADER SMD R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5021242M80-5021242CONN HEADER SMD 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5301242M80-5301242CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5301422M80-5301422CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14
M80-5022642M80-5022642CONN HEADER SMD 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5120442M80-5120442CONN HEADER SMD 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
M83-LML3M1N18-0000-000M83-LML3M1N18-0000-000CONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
M80-5123442M80-5123442CONN HEADER SMD 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5124242M80-5124242CONN HEADER SMD 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M80-5L11242MCM80-5L11242MCCONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5L13442MCM80-5L13442MCCONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
M80-5000642M80-5000642CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M80-5301442M80-5301442CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5131042M80-5131042CONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5400642M80-5400642CONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
M83-LML3M7N96-0000-000M83-LML3M7N96-0000-000CONN HEADER R/A 96POS 2MM HeaderMale Pin0.079" (2.00mm)96RoHS
M80-5100622M80-5100622CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6
M80-5021442M80-5021442CONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5101005M80-5101005CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5102022M80-5102022CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20
M80-5112642M80-5112642CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-5431442M80-5431442CONN HEADER SMD R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5422042M80-5422042CONN HEADER SMD R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5422642M80-5422642CONN HEADER SMD R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
M80-7004542M80-7004542CONN HEADER VERT 45POS 2MM HeaderMale Pin0.079" (2.00mm)45RoHS
M80-5401242M80-5401242CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5401005M80-5401005CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
M80-5125042M80-5125042CONN HEADER SMD 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
M83-LMT1M2N18-0000-000M83-LMT1M2N18-0000-000CONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
M83-LMT1M2N27-0000-000M83-LMT1M2N27-0000-000CONN HEADER VERT 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
M80-5132042M80-5132042CONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5400622M80-5400622CONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6
M80-7005142M80-7005142CONN HEADER VERT 51POS 2MM HeaderMale Pin0.079" (2.00mm)51RoHS
M80-7006342M80-7006342CONN HEADER VERT 63POS 2MM HeaderMale Pin0.079" (2.00mm)63RoHS
M80-5121242M80-5121242CONN HEADER SMD 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
M80-5121442M80-5121442CONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5121842M80-5121842CONN HEADER SMD 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
M80-5122042M80-5122042CONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5L11442MCM80-5L11442MCCONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
M80-5L12042MCM80-5L12042MCCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
M80-5T14242MCM80-5T14242MCCONN HEADER VERT 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
M80-5001022M80-5001022CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10
M80-5L15042MCM80-5L15042MCCONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS

View in Parametric Search

Associated Product
Harwin Inc. M83-LFT1F2N96-0000-000
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)
Harwin Inc. M80-4650605
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Free Hanging, Panel Mount
Harwin Inc. Datamate J-Tek Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Harwin Inc. M80-4000000F1-04-325-00-000
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Free Hanging, Panel Mount
Harwin Inc. M80-4551098
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch