USD
Print Print this page
 
Curtis Industries
Single Ended Socket Cable Assemblies
Harwin Inc.
Datamate Coax Series
 
Harwin Inc.
Gecko G125 Series
  • Images

Datamate Coax Series

Cable Assemblies RG178

Harwin Inc.

Datamate provides a low-profile solution for all variations of cable-to-board, board-to-board and cable-to-cable interconnect requirements. The range has seen many developments to match customer and market demands, and now includes 1-, 2- and 3-row configurations, vertical and horizontal in both Through board and Surface Mount designs for PCB flexibility. To meet the demanding requirements of vibration, shock and acceleration, added security is available with the options of latches (for space-saving) or jackscrews (for maximum strain-relief). With the addition of Datamate Mix-Tek, the 3A signal contacts can be supplied in the same connector as 20A power, 40A high power, or 6GHzcoax connections, giving complete flexibility of design. Other range additions include the 101Lok fixing – designed for fast mating with a quarter-turn bayonet-style jackscrew.

Specifications
  • Cable Termination:Crimp
  • Color:Tan, Individual
  • Connector Type:Socket to Individual Wire Leads
  • Contact Finish:Gold
  • Features:Polarizing Key, Screw Lock
  • Number of Positions:2 ~ 8
  • Number of Rows:1
  • Pitch - Connector:0.157" (4.00mm)
  • Shielding:Unshielded
Parts

View in Parametric Search

M80-FC305F1-04-0300LM80-FC305F1-04-0300LCBL ASS RG178 FMALE 300MM 4POS Socket to Individual Wire Leads410.157" (4.00mm)RoHS
M80-FC305F1-08-0450LM80-FC305F1-08-0450LCBL ASS RG178 FMALE 450MM 8POS Socket to Individual Wire Leads810.157" (4.00mm)RoHS
M80-FC305F1-04-0150LM80-FC305F1-04-0150LCBL ASS RG178 FMALE 150MM 4POS Socket to Individual Wire Leads410.157" (4.00mm)RoHS
M80-FC305F1-02-0450LM80-FC305F1-02-0450LCBL ASS RG178 FMALE 450MM 2POS Socket to Individual Wire Leads210.157" (4.00mm)RoHS
M80-FC305F1-02-0300LM80-FC305F1-02-0300LCBL ASS RG178 FMALE 300MM 2POS Socket to Individual Wire Leads210.157" (4.00mm)RoHS
M80-FC305F1-06-0150LM80-FC305F1-06-0150LCBL ASS RG178 FMALE 150MM 6POS Socket to Individual Wire Leads610.157" (4.00mm)RoHS
M80-FC305F1-04-0450LM80-FC305F1-04-0450LCBL ASS RG178 FMALE 450MM 4POS Socket to Individual Wire Leads410.157" (4.00mm)RoHS
M80-FC305F1-08-0150LM80-FC305F1-08-0150LCBL ASS RG178 FMALE 150MM 8POS Socket to Individual Wire Leads810.157" (4.00mm)RoHS
M80-FC305F1-06-0300LM80-FC305F1-06-0300LCBL ASS RG178 FMALE 300MM 6POS Socket to Individual Wire Leads610.157" (4.00mm)RoHS
M80-FC305F1-06-0450LM80-FC305F1-06-0450LCBL ASS RG178 FMALE 450MM 6POS Socket to Individual Wire Leads610.157" (4.00mm)RoHS
M80-FC305F1-08-0300LM80-FC305F1-08-0300LCBL ASS RG178 FMALE 300MM 8POS Socket to Individual Wire Leads810.157" (4.00mm)RoHS
M80-FC305F1-02-0150LM80-FC305F1-02-0150LCBL ASS RG178 FMALE 150MM 2POS Socket to Individual Wire Leads210.157" (4.00mm)RoHS

View in Parametric Search