USD
Print Print this page
 
MikroElektronika
DAC Click™ Accessory Board
MikroElektronika
DAC2 Click™
 
MikroElektronika
DALI 2 click™
  • Images

DAC2 Click™

MIKROE-1918 DAC2 Click™ using the LTC2601CDD, a 16-Bit Digital-to-Analog Converter

MikroElektronika

The DAC2 click carries LTC2601CDD, a 16-bit digital-to-analog converter, along with voltage output screw terminals. The chip has high rail-to-rail output drives (±15mA, minimum) and double-buffered data latches. The click board communicates with the target MCU through the mikroBUS™ SPI interface with clock rates up to 50MHz. Additionally, the CLR pin, in place of default mikroBUS™ RST pin, clears all the registers. The board uses either a 3.3V or 5V power supply. You can also set the reference voltage to either VCC or 4.096V.

Specifications
  • Contents:Board(s)
  • Function:Digital to Analog Converter (DAC)
  • Platform:mikroBUS™ Click™
  • Type:Data Acquisition
  • Utilized IC / Part:LTC2601CDD
Parts

View in Parametric Search

MIKROE-1918MIKROE-1918CLICK BOARD DAC2 16BIT DAC mikroBUS™ Click™Data AcquisitionDigital to Analog Converter (DAC)LTC2601CDDRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. 16 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Digital to Analog Converters (DACs)-16 Bits
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU