USD
Print Print this page
 
TE Connectivity Corcom Filters
CU Series
TE Connectivity Corcom Filters
DA Series
 
TE Connectivity Corcom Filters
DB Series
  • Images
  • Drawings

DA Series

Compact RFI Line Filter with DC Inlet Connection

TE Connectivity Corcom Filters

Product Training Modules:
Features
  • General purpose line filters for DC applications up to 125VDC
  • Compact with a 3 pin inlet connector
  • Available in 3, 6, 10 and 15A versions
  • Flange mount with 1/4" or PCB terminals
  • Mates with a standard Molex connector (HCS series)
Specifications
  • Accomodates a Fuse:No
  • Connector Style:Custom Connection
  • Connector Type:Receptacle, Male Pins
  • Current - UL:3A ~ 15A
  • Filter Type:Filtered (EMI, RFI) - Commercial
  • Number of Positions:3
  • Voltage - UL:125VDC
Parts

View in Parametric Search

10DAS110DAS1PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
6DAF16DAF1PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
6609075-86609075-8PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
3DAF13DAF1PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
15DAF115DAF1PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
2-6609075-12-6609075-1PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
3DAFP3DAFPPWR ENT RCPT PANEL SOLDER Custom ConnectionReceptacle, Male Pins--RoHS
2-6609075-92-6609075-9PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS
3DAS13DAS1PWR ENT RCPT PANEL QC Custom ConnectionReceptacle, Male Pins--RoHS

View in Parametric Search