Print Print this page
 
3M
D2500 Series
3M
D3000 Series
 
Adafruit Industries LLC
2x17 (34 pin) IDC Box Header - 0.1" / 2.54mm Pitch

D3000 Series

Rectangular Connector Male Pin Headers

3M

The D3000 Series are 0.100" (2.54mm) pitch, shrouded, male pin headers available with 10 to 64 positions.

Features
  • Mounting holes for securing header to board
  • High temperature insulator suitable for “no lead” soldering operations
  • High temperature insulator in through-hole version suitable for “paste in hole” reflow soldering
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:39.4µin (1.00µm)
  • Contact Length - Mating:0.240" (6.10mm)
  • Contact Length - Post:0.112" (2.84mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1.75A
  • Features:Keying Slot, Mounting Flange
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts
D3793-6202-ARD3793-6202-ARCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
D3408-6302-ARD3408-6302-ARCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
D3408-6202-ARD3408-6202-ARCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
D3440-6202-ARD3440-6202-ARCONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
D3431-6202-ARD3431-6202-ARCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
D3431-5202-ARD3431-5202-ARCONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
D3408-6002-ARD3408-6002-ARCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
D3428-6302-ARD3428-6302-ARCONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
D3429-6002-ARD3429-6002-ARCONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
D3429-6302-ARD3429-6302-ARCONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
D3432-6302-ARD3432-6302-ARCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
D3433-6202-ARD3433-6202-ARCONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
D3432-6002-ARD3432-6002-ARCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
D3433-6002-ARD3433-6002-ARCONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
D3433-5002-ARD3433-5002-ARCONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
D3429-5002-ARD3429-5002-ARCONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
D3431-5002-ARD3431-5002-ARCONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
D3431-6002-ARD3431-6002-ARCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
D3432-5002-ARD3432-5002-ARCONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
D3372-5302-ARD3372-5302-ARCONN HEADER R/A 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
D3793-6302-ARD3793-6302-ARCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
D3793-5302-ARD3793-5302-ARCONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
D3408-5302-ARD3408-5302-ARCONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
D3428-6202-ARD3428-6202-ARCONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
D3314-6002-ARD3314-6002-ARCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
D3793-6002-ARD3793-6002-ARCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
D3428-5002-ARD3428-5002-ARCONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
Associated Product
3M 8510-4500PL
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 9120-4500PL
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 3341-5
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Hardware
3M 3473-6600
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
3M 89110-0101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
3M CHG-2014-J01010-KEP
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount