Print Print this page
 
Diodes Incorporated
D20V0L1B2LP Series
Diodes Incorporated
D20V0L1B2WS Series
 
Diodes Incorporated
D24V0L1B2LP Series
  • Images

D20V0L1B2WS Series

90W, Surface Mount, Single Channel, TVS Diodes

Diodes Incorporated

The D20V0L1B2WS Series TVS diodes feature low channel input capacitance and are typically used for computer interface, data line and power line protection.

Datasheets:
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Capacitance @ Frequency:10pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):3A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:90W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Voltage - Breakdown (Min):21V
  • Voltage - Clamping (Max) @ Ipp:30V
  • Voltage - Reverse Standoff (Typ):20V (Max)
Parts