Print Print this page
 
Diodes Incorporated
D15V0H1U2LP16 Series
Diodes Incorporated
D15V0M Series
 
Diodes Incorporated
D20V0L1B2LP Series
  • Images

D15V0M Series

75W, 0201 (0603 Metric), Single Channel, TVS Diodes

Diodes Incorporated

The D15V0M Series is designed to protect sensitive electronics from the damage of ESD. The combination of small size and high ESD surge capability.

Datasheets:
Features
  • 1 channel of ESD protection
  • Low channel input capacitance
Applications:
  • Cellular handsets
  • Portable electronics
  • Computers and peripheral
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:19pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):3A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C (TJ)
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:75W
  • Power Line Protection:No
  • Supplier Device Package:X3-DFN0603-2
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):15.5V
  • Voltage - Clamping (Max) @ Ipp:24V
  • Voltage - Reverse Standoff (Typ):15V (Max)
Parts