Print Print this page
 
CNC Tech
Sockets for ICs, Transistors
Harwin Inc.
D0 Series
 
Harwin Inc.
D01-993 Series
  • Images

D0 Series

Sockets for IC's and Transistors

Harwin Inc.

0.100" (2.54mm) Pitch dual row IC socket features a 3-level wire wrap socket assembly with 0.30" (7.62mm) row spacing.

Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:196.9µin (5.00µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass
  • Contact Resistance:10mOhm
  • Current Rating (Amps):1A
  • Features:Open Frame
  • Housing Material:Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Wire Wrap
  • Termination Post Length:0.510" (12.95mm)
  • Type:DIP, 0.3" (7.62mm) Row Spacing
Parts

View in Parametric Search

D0816-42D0816-42CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
D0808-42D0808-42CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS

View in Parametric Search