Print Print this page
 
Amphenol ICC
TW Series
Amphenol PCD
D-Sub Housings
 
C&K
MDMA Series

D-Sub Housings

D-Sub Housings

Amphenol PCD

Specifications
  • Color:Natural
  • Contact Type:Signal
  • Dielectric Material:Polyester, Glass Filled
  • Flange Feature:Housing/Shell (Unthreaded)
  • Mating Cycles:500
  • Mounting Type:Panel Mount
  • Note:Contacts Not Included
  • Number of Positions:15 ~ 104
  • Number of Rows:2 ~ 6
  • Operating Temperature:-55°C ~ 125°C
  • Shell Size, Connector Layout:2 (DA, A) ~ 5 (DD, D) High Density
Parts

View in Parametric Search

M24308/2-283FM24308/2-283FDSUB CONN,CRIMP, SOCKET, CADMIUMD-SubReceptacle for Female Contacts252
M24308/4-260ZM24308/4-260ZDSUB CONN,CRIMP, PLUG, ZINC D-SubPlug for Male Contacts152RoHS
M24308/4-261FM24308/4-261FDSUB CONN,CRIMP, PLUG, CADMIUM D-SubPlug for Male Contacts252
M24308/4-326FM24308/4-326FDSUB CONN,CRIMP, PLUG, CADMIUM D-SubPlug for Male Contacts252
M24308/2-486FM24308/2-486FDSUB CONN,CRIMP, SOCKET, CADMIUMD-SubReceptacle for Female Contacts503
M24308/2-290FM24308/2-290FDSUB CONN,CRIMP, SOCKET, CADMIUMD-Sub, High DensityReceptacle for Female Contacts784
M24308/2-489FM24308/2-489FDSUB CONN,CRIMP, SOCKET, CADMIUMD-Sub, High DensityReceptacle for Female Contacts443
M24308/4-269FM24308/4-269FCONN D-SUB HD HSG PLUG 104POS D-Sub, High DensityPlug for Male Contacts1046
M24308/2-289ZM24308/2-289ZDSUB CONN,CRIMP, SOCKET, ZINC D-Sub, High DensityReceptacle for Female Contacts623RoHS
M24308/2-491FM24308/2-491FDSUB CONN,CRIMP, SOCKET, CADMIUMD-Sub, High DensityReceptacle for Female Contacts784

View in Parametric Search