USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
CGPT Series
TE Connectivity Raychem Cable Protection
D-CT Series
 
TE Connectivity Raychem Cable Protection
DCPT Series

D-CT Series

Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

Specifications
  • Features:Fluid Resistant
  • Length:Enter Number of Meters in Order Quantity
  • Operating Temperature:-75°C ~ 135°C
  • Shrinkage Ratio:3 to 1
  • Spool Size:164.0' (50.0m)
  • Type:Tubing, Flexible
Parts

View in Parametric Search

D-CT-50M-2.4-OUT-9D-CT-50M-2.4-OUT-9D-CT-50M-2.4-OUT-9 METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.094" (2.40mm)RoHS
D-CT-50M-2.4-OUT-4D-CT-50M-2.4-OUT-4D-CT-50M-2.4-OUT-4 METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.094" (2.40mm)RoHS
D-CT-50M-3.2-OUT-9D-CT-50M-3.2-OUT-9D-CT-50M-3.2-OUT-9 METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.125" (3.18mm)RoHS
D-CT-50M-3.2-OUT-4D-CT-50M-3.2-OUT-4D-CT-50M-3.2-OUT-4 METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.125" (3.18mm)RoHS
D-CT-50M-4.8-OUT-4D-CT-50M-4.8-OUT-4D-CT-50M-4.8-OUT-4 METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.189" (4.80mm)RoHS
D-CT-50M-6.4-OUT-4D-CT-50M-6.4-OUT-4CONTINOUS TUBING METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.250" (6.35mm)RoHS
D-CT-50M-6.4-OUT-9D-CT-50M-6.4-OUT-9CONTINOUS TUBING METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.250" (6.35mm)RoHS
D-CT-50M-4.8-OUT-9D-CT-50M-4.8-OUT-9CONTINOUS TUBING METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.189" (4.80mm)RoHS
D-CT-50M-9.5-OUT-4D-CT-50M-9.5-OUT-4CONTINOUS TUBING METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.375" (9.53mm)RoHS

View in Parametric Search