USD
Print Print this page
 
Intel
Cyclone® V E, GX, SE, SX
Intel
Cyclone® V GT
 
Intel
Intel® Arria® 10 GX, GT & SX
  • Images

Cyclone® V GT

Field Programmable Gate Arrays

Intel

Cyclone® V FPGAs provide the industry's lowest system cost and power, along with performance levels that make the device family ideal for differentiating your high-volume applications. The Cyclone® V devices are ideal for small form factor applications that are cost- and power-sensitive. The Cyclone® V GT is the FPGA industry's lowest cost and lowest power requirement for 5-Gbps transceiver applications. The Cyclone® V SoC FPGA variants feature an FPGA integrated with an HPS that consists of a dual-core ARM® Cortex® -A9 MPCore™ processor, a rich set of peripherals, and a shared multiport SDRAM controller.

Features
Applications:
  • Wireless and Wireline
  • Military
  • Broadcast
  • Industrial
  • Consumer
  • Communication
Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:240 ~ 560
  • Number of LABs/CLBs:29080 ~ 113560
  • Number of Logic Elements/Cells:77000 ~ 301000
  • Package / Case:484-BGA ~ 1152-BGA
  • Total RAM Bits:5001216 ~ 14251008
  • Voltage - Supply:1.07V ~ 1.13V
Parts

View in Parametric Search

5CGTFD5C5F23C7N5CGTFD5C5F23C7NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CGTFD7D5F27C7N5CGTFD7D5F27C7NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CGTFD7D5F27I7N5CGTFD7D5F27I7NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CGTFD9E5F35C7N5CGTFD9E5F35C7NIC FPGA 560 I/O 1152FBGA 113560301000142510085601152-BGARoHS

View in Parametric Search

Associated Product
Intel PL-ETH2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-USB2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel Enpirion® 5300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-7W to 10W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-61W to 70W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-31W to 40W
Terasic Inc. P0302
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-BYTEBLASTER2N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-19W to 25W