USD
Print Print this page
 
Intel
Cyclone® IV E/GX
Intel
Cyclone® V E, GX, SE, SX
 
Intel
Cyclone® V GT

Cyclone® V E, GX, SE, SX

Field Programmable Gate Arrays

Intel

Cyclone® V FPGAs provide the industry's lowest system cost and power, along with performance levels that make the device family ideal for differentiating your high-volume applications.

Product Description

The devices are built on TSMC's 28-nm Low-Power (28LP) process, which brings down the power and cost required by cost-sensitive applications:

  • Up to 40 percent lower total power compared with Cyclone® IV GX FPGAs
  • Lowest power serial transceivers with 88-mW maximum power consumption per channel at 5 GbpsM
  • Over 4,000 MIPS (Dhrystones 2.1 benchmark) processing performance for under 1.8 W (for SoC FPGA)
  • Lower power due to increased use of hard intellectual property (IP) blocks

The Cyclone® V FPGA series is built to meet your low power, cost sensitive design needs, enabling you to get to market faster. Each generation of Cyclone® FPGA solves your technical challenges of increased integration, increased performance, lower power, and faster time to market while meeting your cost sensitive requirements.

Features
Applications:
  • Protocol bridging
  • Motor control drives
  • Broadcast video converter and capture cards
  • Handheld devices
Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:128 ~ 560
  • Number of LABs/CLBs:9434 ~ 113560
  • Number of Logic Elements/Cells:25000 ~ 301000
  • Package / Case:256-LBGA ~ 1152-BGA
  • Total RAM Bits:1381376 ~ 14251008
  • Voltage - Supply:1.07V ~ 1.13V
Parts

View in Parametric Search

5CEBA2F17C8N5CEBA2F17C8NIC FPGA 128 I/O 256FBGA 9434250002002944128256-LBGARoHS
5CEBA2F23C8N5CEBA2F23C8NIC FPGA 224 I/O 484FBGA 9434250002002944224484-BGARoHS
5CEBA2U15C8N5CEBA2U15C8NIC FPGA 176 I/O 324UBGA 9434250002002944176324-LFBGARoHS
5CEFA2F23C8N5CEFA2F23C8NIC FPGA 224 I/O 484FBGA 9434250002002944224484-BGARoHS
5CEBA2F23C7N5CEBA2F23C7NIC FPGA 224 I/O 484FBGA 9434250002002944224484-BGARoHS
5CEFA2F23I7N5CEFA2F23I7NIC FPGA 224 I/O 484FBGA 9434250002002944224484-BGARoHS
5CEBA2F17I7N5CEBA2F17I7NIC FPGA 128 I/O 256FBGA 9434250002002944128256-LBGARoHS
5CEFA2U19I7N5CEFA2U19I7NIC FPGA 224 I/O 484UBGA 9434250002002944224484-FBGARoHS
5CEBA2U15C6N5CEBA2U15C6NIC FPGA 176 I/O 324UBGA 9434250002002944176324-LFBGARoHS
5CEBA2U19C8N5CEBA2U19C8NIC FPGA 224 I/O 484UBGA 9434250002002944224484-FBGARoHS
5CEBA2U15I7N5CEBA2U15I7NIC FPGA 176 I/O 324UBGA 9434250002002944176324-LFBGARoHS
5CEFA2F23C6N5CEFA2F23C6NIC FPGA 224 I/O 484FBGA 9434250002002944224484-BGARoHS
5CGXFC3B7F23C8N5CGXFC3B7F23C8NIC FPGA 208 I/O 484FBGA 11900315001381376208484-BGARoHS
5CGXFC3B7U15C8N5CGXFC3B7U15C8NIC FPGA 144 I/O 324UBGA 11900315001381376144324-LFBGARoHS
5CGXFC3B6F23I7N5CGXFC3B6F23I7NIC FPGA 208 I/O 484FBGA 11900315001381376208484-BGARoHS
5CGXFC3B6U15I7N5CGXFC3B6U15I7NIC FPGA 144 I/O 324UBGA 11900315001381376144324-LFBGARoHS
5CGXFC3B6F23I75CGXFC3B6F23I7IC FPGA CYCLONE-V PCIE 484FBGA 11900360001568768208484-BGA
5CGXBC3B6F23C7N5CGXBC3B6F23C7NIC FPGA 208 I/O 484FBGA 11900315001381376208484-BGARoHS
5CEBA4F17C8N5CEBA4F17C8NIC FPGA 128 I/O 256FBGA 18480490003464192128256-LBGARoHS
5CEBA4F23C8N5CEBA4F23C8NIC FPGA 224 I/O 484FBGA 18480490003464192224484-BGARoHS
5CEBA4F23C7N5CEBA4F23C7NIC FPGA 224 I/O 484FBGA 18480490003464192224484-BGARoHS
5CEBA4U15C7N5CEBA4U15C7NIC FPGA 176 I/O 324UBGA 18480490003464192176324-LFBGARoHS
5CEBA4F17I7N5CEBA4F17I7NIC FPGA 128 I/O 256FBGA 18480490003464192128256-LBGARoHS
5CEFA4F23I7N5CEFA4F23I7NIC FPGA 224 I/O 484FBGA 18480490003464192224484-BGARoHS
5CEFA4U19I7N5CEFA4U19I7NIC FPGA 224 I/O 484UBGA 18480490003464192224484-FBGARoHS
5CEFA4U19C8N5CEFA4U19C8NIC FPGA 224 I/O 484UBGA 18480490003464192224484-FBGARoHS
5CEFA4F23C6N5CEFA4F23C6NIC FPGA 224 I/O 484FBGA 18480490003464192224484-BGARoHS
5CEFA4F23C8N5CEFA4F23C8NIC FPGA 224 I/O 484FBGA 18480490003464192224484-BGARoHS
5CEBA4U15I7N5CEBA4U15I7NIC FPGA 176 I/O 324UBGA 18480490003464192176324-LFBGARoHS
5CGXFC4C6F23C7N5CGXFC4C6F23C7NIC FPGA 240 I/O 484FBGA 18868500002862080240484-BGARoHS
5CGXFC4C7F23C8N5CGXFC4C7F23C8NIC FPGA 240 I/O 484FBGA 18868500002862080240484-BGARoHS
5CGXBC4C6F23C7N5CGXBC4C6F23C7NIC FPGA 240 I/O 484FBGA 18868500002862080240484-BGARoHS
5CGXFC4C6U19I7N5CGXFC4C6U19I7NIC FPGA 224 I/O 484UBGA 18868500002862080224484-FBGARoHS
5CEBA5F23C8N5CEBA5F23C8NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CEBA5F23C7N5CEBA5F23C7NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CGXFC5C7F23C8N5CGXFC5C7F23C8NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CGXFC5C7F27C8N5CGXFC5C7F27C8NIC FPGA 336 I/O 672FBGA 29080770005001216336672-BGARoHS
5CGXFC5C6F23C7N5CGXFC5C6F23C7NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CEFA5F23I7N5CEFA5F23I7NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CEFA5U19I7N5CEFA5U19I7NIC FPGA 224 I/O 484UBGA 29080770005001216224484-FBGARoHS
5CGXFC5C6F27C7N5CGXFC5C6F27C7NIC FPGA 336 I/O 672FBGA 29080770005001216336672-BGARoHS
5CEFA5U19A7N5CEFA5U19A7NIC FPGA 224 I/O 484UBGA 29080770005001216224484-FBGARoHS
5CGXFC5C6F27I7N5CGXFC5C6F27I7NIC FPGA 336 I/O 672FBGA 29080770005001216336672-BGARoHS
5CEFA5F23C8N5CEFA5F23C8NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CEFA5U19C8N5CEFA5U19C8NIC FPGA 224 I/O 484UBGA 29080770005001216224484-FBGARoHS
5CEFA5F23C7N5CEFA5F23C7NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CGXFC5C6F23I7N5CGXFC5C6F23I7NIC FPGA 240 I/O 484FBGA 29080770005001216240484-BGARoHS
5CGXFC5C6U19I7N5CGXFC5C6U19I7NIC FPGA 224 I/O 484UBGA 29080770005001216224484-FBGARoHS
5CEBA7F23C8N5CEBA7F23C8NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CEFA7F23C8N5CEFA7F23C8NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CEFA7U19C8N5CEFA7U19C8NIC FPGA 240 I/O 484UBGA 564801495007880704240484-FBGARoHS
5CEBA7F23C7N5CEBA7F23C7NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CEFA7F31C8N5CEFA7F31C8NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CEBA7F27C7N5CEBA7F27C7NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CGXFC7D7F27C8N5CGXFC7D7F27C8NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CEFA7F23I7N5CEFA7F23I7NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CGXFC7D6F27C7N5CGXFC7D6F27C7NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CEFA7F27I7N5CEFA7F27I7NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CEFA7U19I7N5CEFA7U19I7NIC FPGA 240 I/O 484UBGA 564801495007880704240484-FBGARoHS
5CGXFC7C6F23I7N5CGXFC7C6F23I7NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CEFA7F31C6N5CEFA7F31C6NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CEFA7F31I7N5CEFA7F31I7NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CGXFC7C6U19I7N5CGXFC7C6U19I7NIC FPGA 240 I/O 484UBGA 564801495007880704240484-FBGARoHS
5CGXFC7D6F27I7N5CGXFC7D6F27I7NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CGXFC7D6F31I7N5CGXFC7D6F31I7NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CEBA7F31C8N5CEBA7F31C8NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CGXFC7C6F23C6N5CGXFC7C6F23C6NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CGXFC7D7F31C8N5CGXFC7D7F31C8NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CEFA7F27C8N5CEFA7F27C8NIC FPGA 336 I/O 672FBGA 564801495007880704336672-BGARoHS
5CGXFC7D6F31C7N5CGXFC7D6F31C7NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CGXFC7C6F23C7N5CGXFC7C6F23C7NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CEFA7F31C7N5CEFA7F31C7NIC FPGA 480 I/O 896FBGA 564801495007880704480896-BGARoHS
5CGXFC7C7F23C8N5CGXFC7C7F23C8NIC FPGA 240 I/O 484FBGA 564801495007880704240484-BGARoHS
5CEBA9F23C8N5CEBA9F23C8NIC FPGA 224 I/O 484FBGA 11356030100014251008224484-BGARoHS
5CEFA9F23C8N5CEFA9F23C8NIC FPGA 224 I/O 484FBGA 11356030100014251008224484-BGARoHS
5CEFA9F23I7N5CEFA9F23I7NIC FPGA 224 I/O 484FBGA 11356030100014251008224484-BGARoHS
5CEFA9F31C7N5CEFA9F31C7NIC FPGA 480 I/O 896FBGA 11356030100014251008480896-BGARoHS
5CEFA9F27I7N5CEFA9F27I7NIC FPGA 336 I/O 672FBGA 11356030100014251008336672-BGARoHS
5CGXFC9D6F27I7N5CGXFC9D6F27I7NIC FPGA 336 I/O 672FBGA 11356030100014251008336672-BGARoHS
5CEFA9F23C7N5CEFA9F23C7NIC FPGA 224 I/O 484FBGA 11356030100014251008224484-BGARoHS
5CGXFC9E6F31C7N5CGXFC9E6F31C7NIC FPGA 480 I/O 896FBGA 11356030100014251008480896-BGARoHS
5CGXFC9E6F31I7N5CGXFC9E6F31I7NIC FPGA 480 I/O 896FBGA 11356030100014251008480896-BGARoHS
5CEBA9F27C8N5CEBA9F27C8NIC FPGA 336 I/O 672FBGA 11356030100014251008336672-BGARoHS
5CEFA9F31I7N5CEFA9F31I7NIC FPGA 480 I/O 896FBGA 11356030100014251008480896-BGARoHS
5CEFA9U19I7N5CEFA9U19I7NIC FPGA 240 I/O 484UBGA 11356030100014251008240484-FBGARoHS
5CEBA9F23C7N5CEBA9F23C7NIC FPGA 224 I/O 484FBGA 11356030100014251008224484-BGARoHS
5CEBA9F31C7N5CEBA9F31C7NIC FPGA 480 I/O 896FBGA 11356030100014251008480896-BGARoHS
5CGXFC9E6F35C7N5CGXFC9E6F35C7NIC FPGA 560 I/O 1152FBGA 113560301000142510085601152-BGARoHS
5CEFA9F31C8N5CEFA9F31C8NIC FPGA 480 I/O 896FBGA 11356030100014251008480896-BGARoHS
5CGXFC9D6F27C7N5CGXFC9D6F27C7NIC FPGA 336 I/O 672FBGA 11356030100014251008336672-BGARoHS

View in Parametric Search

Associated Product
Terasic Inc. P0192
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Würth Elektronik WS-DISV Series
Category: Electromechanical-Switches-DIP Switches-Standard Switches
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-61W to 70W
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-31W to 40W
Terasic Inc. P0302
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Würth Elektronik Wurth Electronics Inc - USB Connectors
Category: Interconnect, Wire-Connectors-USB, IEEE-1394, HDMI, DVI-Connectors
Intel PL-BYTEBLASTER2N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-ETH2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Intel PL-USB2-BLASTER
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Würth Elektronik WE-HCI Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Metal Composite
Intel Enpirion® 5300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-7W to 10W
Würth Elektronik WE-PMI Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Multilayer
Würth Elektronik WE-TPC Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ferrite
Würth Elektronik WE-CBF Series
Category: Power, Circuit Protection-Filters-Ferrite-Beads and Chips
Intel Enpirion® 6300 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-19W to 25W