USD
Print Print this page
 
TE Connectivity AMP Connectors
CFP2 and CFP4 Connectors
TE Connectivity AMP Connectors
CXP Connectors
 
TE Connectivity AMP Connectors
EVERCLEAR Series

CXP Connectors

CXP Connectors

TE Connectivity AMP Connectors

TE's CXP connector and cage assembly offers twelve channels of 12.5 Gbps data rates for 150 Gbps of total bandwidth in a one piece press fit assembly. TE's CXP system complies with InfiniBand CXP 12x QDR and IEEE 100 Gbps Ethernet standards and enables pluggable copper or optical cable options. The system has been engineered for applications in high-speed data environments with EMI gasketing at bezel opening and EMI springs for plug to receptacle containment.

Product Description

The TE CXP system complies with InfiniBand CXP 12x QDR and IEEE 100 Gbps Ethernet standards and enables pluggable copper or optical cable options. The system has been engineered for applications in high-speed data environments with EMI gasketing at bezel opening and EMI springs for plug-to-receptacle containment.

Features
  • Standard CXP interface complies with InfiniBand CXP 12x QDR and IEEE 100 Gbps Ethernet
  • Provides 12 channels of 12.5 Gbps data rates for 150 Gbps of total bandwidth in a one-piece press-fit assembly
  • Dual-sourced, Enhanced Footprint (EF) offers reduced cross-talk
  • Pre-assembled (one-piece) connector and cage assembly offers one-step placement to the board
  • EMI gasketing at bezel opening and EMI springs for plug-to-receptacle containment
  • CXP cages accommodate belly-to-belly mounting (can be applied to both sides of the board)
  • Offering includes multiple heatsink, lightpipe and EMI/dust plug options to fit customer applications
Applications:
  • Controller Cards and Severs
  • Network Switches
  • Routers
  • Storage Devices
  • Direct Attached Storage (DAS)
  • Storage Attached Networks (SAN)
  • Network Attached Storage (NAS)
Specifications
  • Connector Type:CXP
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:84
Parts

View in Parametric Search

2149152-12149152-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149448-12149448-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149699-12149699-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149157-32149157-3CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2274784-32274784-3CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2274784-12274784-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149701-12149701-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149157-12149157-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149157-52149157-5CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149159-72149159-7CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149159-52149159-5CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149733-12149733-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149731-12149731-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149159-12149159-1CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2149159-32149159-3CONN CXP RCPT W/CAGE 84POS R/A Receptacle with CageCXP84Through Hole, Right AngleRoHS
2274306-22274306-2CONN CXP RCPT 84POS POKE-IN R/A Receptacle with Cage, with Heat SinkCXP84Through Hole, Right AngleRoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 1761394-1
Category: Interconnect, Wire-Connectors-Pluggable Connectors-Accessories