Print Print this page
 
Cardinal Components Inc.
CX5 Series
Cardinal Components Inc.
CX532 Series
 
Citizen Finedevice Co Ltd
CS325S Series
  • Images

CX532 Series

MHz Crystal, 20ppm, 2-SMD, No Lead

Cardinal Components Inc.

The CX532 Series are ceramic crystals in a small overall package.

Specifications
  • ESR (Equivalent Series Resistance):70 Ohms
  • Frequency:8MHz ~ 16MHz
  • Frequency Stability:±30ppm
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.059" (1.50mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.197" L x 0.126" W (5.00mm x 3.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

CX532Z-A2B3C5-70-8.0D18CX532Z-A2B3C5-70-8.0D18CRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±30ppm±20ppm2-SMD, No LeadRoHS
CX532Z-A2B3C5-70-16.0D18CX532Z-A2B3C5-70-16.0D18CRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±30ppm±20ppm2-SMD, No LeadRoHS
CX532Z-A2B3C5-70-12.0D18CX532Z-A2B3C5-70-12.0D18CRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±30ppm±20ppm2-SMD, No LeadRoHS

View in Parametric Search