Print Print this page
 
Cardinal Components Inc.
CSM4 Series
Cardinal Components Inc.
CX5 Series
 
Cardinal Components Inc.
CX532 Series
  • Images

CX5 Series

MHz Crystal, 20ppm, 4-SMD, No Lead

Cardinal Components Inc.

The CX5 Series, ceramic surface mount crystals, have low maximum dive level, a wide frequency range and very tight stabilities.

Datasheets:
Specifications
  • ESR (Equivalent Series Resistance):70 Ohms
  • Frequency:7.3728MHz ~ 8MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.051" (1.30mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.283" L x 0.205" W (7.20mm x 5.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

CX5Z-A2B2C5-70-8.0D18CX5Z-A2B2C5-70-8.0D18CRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±50ppm±20ppm4-SMD, No LeadRoHS
CX5Z-ARB2C5-70-7.3728D18CX5Z-ARB2C5-70-7.3728D18CRYSTAL 7.3728MHZ 18PF SMD MHz Crystal7.3728MHz±50ppm±20ppm4-SMD, No LeadRoHS

View in Parametric Search