USD
Print Print this page
 
TE Energy & Utilities
CR9x
TE Energy & Utilities
CX47
 
TE Energy & Utilities
EE11
  • Images

CX47

Heat Shrink Tubing

TE Energy & Utilities

CX47 are designed for insulation on low voltage cable accessories, as well as for sealing, protection and rejacketing on low, medium and high voltage cables and cable accessories. With this tubing type, the electrical and physical properties of cable over sheath and core insulation of low voltage cables are combined with ruggedness and easy installation.

Features
  • High electrical characteristics and mechanical strength for low voltage applications
  • Thick-wall, cross-linked polyolefin. UV stabilized against irradiation and weathering
Specifications
  • Color:Black
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-40°C ~ 100°C
  • Shrink Temperature:120°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

CX4709-000CX4709-000CPGI-WCSM-12/3-150-BLK Tubing, Flexible3 to 1-0.472" (11.99mm)RoHS
CX4712-000CX4712-000CPGI-WCSM-16/4-150-BLK Tubing, Flexible3 to 1-0.630" (16.00mm)RoHS

View in Parametric Search