USD
Print Print this page
 
Kyocera International Inc. Electronic Components
CX3225CA, Kyocera Series
Kyocera International Inc. Electronic Components
CX3225GA, Kyocera Series
 
Kyocera International Inc. Electronic Components
CX3225GB, Kyocera Series
  • Images

CX3225GA, Kyocera Series

MHz Crystal, 50ppm, 2-SMD, No Lead

Kyocera International Inc. Electronic Components

The CX3225GA, Kyocera Series are reflow compatible, ceramic, surface mount crystals for automotive electronics.

Features
  • Small and low profile
Applications:
  • ECU
  • TPMS
  • High-Speed automotive network
Specifications
  • ESR (Equivalent Series Resistance):100 Ohms ~ 200 Ohms
  • Frequency:12MHz ~ 25MHz
  • Frequency Stability:±150ppm
  • Frequency Tolerance:±50ppm
  • Height - Seated (Max):0.037" (0.95mm)
  • Load Capacitance:8pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:2-SMD, No Lead
  • Ratings:AEC-Q200
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

CX3225GA24000D0PTVCCCX3225GA24000D0PTVCCCRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz±150ppm±50ppm2-SMD, No LeadRoHS
CX3225GA25000D0PTVCCCX3225GA25000D0PTVCCCRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±150ppm±50ppm2-SMD, No LeadRoHS
CX3225GA12000D0PTVCCCX3225GA12000D0PTVCCCRYSTAL 12.0000MHZ 8PF SMD MHz Crystal12MHz±150ppm±50ppm2-SMD, No LeadRoHS

View in Parametric Search