Print Print this page
 
Cvilux USA
CA34 Series
CW Industries
CWR
 
ERNI Electronics, Inc.
IDC Terminal Wire-to-Board

CWR

0.050" (1.27mm) Pitch Through Hole IDC Connector

CW Industries

The CW Dual-In-Line Plug (DIP) connector is used for rapid, permanent connection of ribbon cable to a PC board or to a standard DIP socket when connect/disconnect capabilities are required. The cover is factory pre-assembled to the connector base to simplify assembly to cable and has ridges for cable alignment.

Product Description

CW’s DIP connectors feature a one piece construction in 14, 16, 24 and 40 pin versions. CW's patented Torq-Tite™ contacts ensure reliable gas-tight terminations and accept 28-30AWG stranded or solid conductors. Optional strain reliefs are easily installed.

Features
  • Mil-DTL-83503/6 approved
  • One-piece construction.
  • 14, 16, 24, and 40 pin versions.
  • Patented Torq-Tite™ contacts, ensure reliable gas-tight terminations.
  • Gold-plated phosphor bronze contacts, standard tin-lead plated contacts optional.
  • Accepts 28-30 AWG stranded or solid conductors.
  • Simple assembly – bench press or low cost hand tool is all that’s needed for terminating cable and connectors.
  • All pin numbers clearly marked and legible before and after assembly. Numbering is arranged to meet MIL-DTL-83503 specifications for standard IC DIP numbering.
  • Optional strain relief clips are easily installed. Allows top center, vertical cable routing to reduce possibility of damage to contact pins during removal of DIP from socket.
  • Two contact tail lengths available: .175 in. standard or optional 130 in. length for mating with low profile Dip Sockets.
Specifications
  • Cable Pitch:0.050" (1.27mm)
  • Cable Termination:IDC
  • Color:Blue
  • Mounting Type:Through Hole
  • Number of Positions:10 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2 ~ 4
  • Wire Gauge:28-30 AWG, Stranded or Solid
Parts

View in Parametric Search

CWR-142-20-0203CWR-142-20-0203CONN IDC 20POS 28-30AWG VERT Ribbon Cable200.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-142-26-0203CWR-142-26-0203CONN IDC 26POS 28-30AWG VERT Ribbon Cable260.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-140-40-0203CWR-140-40-0203CONN IDC 40POS 28-30AWG VERT Ribbon Cable400.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-142-40-0203CWR-142-40-0203CONN IDC 40POS 28-30AWG VERT Ribbon Cable400.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-142-50-0203CWR-142-50-0203CONN IDC 50POS 28-30AWG VERT Ribbon Cable500.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-142-10-0203CWR-142-10-0203CONN IDC 10POS 28-30AWG VERT Ribbon Cable100.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-142-34-0203CWR-142-34-0203CONN IDC 34POS 28-30AWG VERT Ribbon Cable340.050" (1.27mm)0.200" (5.08mm)RoHS
CWR-130-16-0203CWR-130-16-0203CONN DIP HDR IDC 16POS VERT Ribbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-14-0000CWR-130-14-0000CONN DIP HDR IDC 14POS VERT Ribbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-14-0203CWR-130-14-0203CONN DIP HDR IDC 14POS VERT Ribbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-16-0000CWR-130-16-0000CONN DIP HDR IDC 16POS VERT Ribbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-24-0203CWR-130-24-0203CONN DIP HDR IDC 24POS VERT Ribbon Cable, DIP Header240.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-40-0203CWR-130-40-0203CONN DIP HDR IDC 40POS VERT Ribbon Cable, DIP Header400.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-24-0000CWR-130-24-0000CONN DIP HDR IDC 24POS VERT Ribbon Cable, DIP Header240.050" (1.27mm)0.100" (2.54mm)RoHS
CWR-130-40-0000CWR-130-40-0000CONN DIP HDR IDC 40POS VERT Ribbon Cable, DIP Header400.050" (1.27mm)0.100" (2.54mm)RoHS

View in Parametric Search

Associated Product
CW Industries DIP to DIP, Reversed Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-DIP to DIP, Reversed
CW Industries DIP to DIP Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-DIP to DIP
CW Industries CWN-SR-24
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Backshells, Caps, Covers, Strain Reliefs
CW Industries Card Edge to PCB Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Card Edge to PCB
CW Industries Socket to PCB Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to PCB
CW Industries Single Ended DIP Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-DIP to Cable
CW Industries C1PXS-1036G
Category: Interconnect, Wire-Cable Assemblies-Rectangular-PCB to Cable
CW Industries Socket to Card Edge Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Card Edge
CW Industries PCB to PCB Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-PCB to PCB