Print Print this page
 
Cvilux USA
CI33xxP1V10
CW Industries
CWN Series
 
ERNI Electronics, Inc.
MaxiBridge Series

CWN Series

0.100" (2.54mm) Pitch Shrouded Through Hole Pin Connector Headers

CW Industries

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Nickel
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:50.0µin (1.27µm)
  • Contact Length - Mating:0.240" (6.10mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
Parts

View in Parametric Search

CWN-350-10-0000CWN-350-10-0000CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
CWN-350-20-0000CWN-350-20-0000CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
CWN-350-26-0000CWN-350-26-0000CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
CWN-350-50-0000CWN-350-50-0000CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
CWN-300-10-0000CWN-300-10-0000CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
CWN-350-14-0000CWN-350-14-0000CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
CWN-350-16-0000CWN-350-16-0000CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
CWN-300-16-0000CWN-300-16-0000CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
CWN-370-20-0000CWN-370-20-0000CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
CWN-350-34-0000CWN-350-34-0000CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
CWN-350-40-0000CWN-350-40-0000CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
CWN-370-26-0000CWN-370-26-0000CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
CWN-370-40-0000CWN-370-40-0000CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
CWN-370-50-0000CWN-370-50-0000CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
CWN-300-14-0000CWN-300-14-0000CONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
CWN-300-34-0000CWN-300-34-0000CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
CWN-501-60-0060CWN-501-60-0060CONN HEADER R/A 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
CWN-551-60-0060CWN-551-60-0060CONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
CWN-370-14-0000CWN-370-14-0000CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
CWN-300-50-0000CWN-300-50-0000CONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
CWN-320-10-0000CWN-320-10-0000CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
CWN-320-20-0000CWN-320-20-0000CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
CWN-300-40-0000CWN-300-40-0000CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
CWN-370-34-0000CWN-370-34-0000CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
CWN-320-26-0000CWN-320-26-0000CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
CWN-320-34-0000CWN-320-34-0000CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
CWN-320-40-0000CWN-320-40-0000CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
CWN-320-50-0000CWN-320-50-0000CONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
CWN-320-14-0000CWN-320-14-0000CONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
CWN-370-10-0000CWN-370-10-0000CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
CWN-300-20-0000CWN-300-20-0000CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
CWN-370-16-0000CWN-370-16-0000CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
CWN-300-26-0000CWN-300-26-0000CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
CWN-320-16-0000CWN-320-16-0000CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
CWN-571-60-0060CWN-571-60-0060CONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS

View in Parametric Search

Associated Product
CW Industries CWR-227-14-0203
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
CW Industries CWN-LK-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Latches, Locks