USD
Print Print this page
 
Chemtronics
CW8400 CircuitWorks® Flux Dispensing Pen
Chemtronics
CW8500 CircuitWorks® No-Clean Tacky Flux
 
Chemtronics
CW9100 and CW9200 CircuitWorks® Flux Remover Pens
  • Images

CW8500 CircuitWorks® No-Clean Tacky Flux

CircuitWorks® No-Clean Tacky Flux Paste Syringe

Chemtronics

CircuitWorks® No-Clean Tacky Flux, is a mildly activated rosin (RMA) no-clean tacky flux. CircuitWorks® offers a combination of a stable platform with robust activity. Its formulation includes a unique rosin/resin blend coupled with a proprietary blend of activators and stabilizers, providing significantly increased shelf life and long-term product stability. This results in a post solder residue that is stable and can be left on a board without cleaning.

Features
  • Precision syringe applicator
  • Long tack time, extended shelf life
  • No refrigeration required
  • Noncorrosive, halide and halogen free
  • Meets IPC requirements for ROL0, No Clean
  • Excellent consistency with stable viscosity
  • Conforms to ISO 9454
  • Meets Bellcore TR-NWT-000078 requirements
  • Meets DIN EN 29454-1 1.1.3.C classification
Applications
  • Ideal for BGA rework applications requiring No-Clean flux
Specifications
  • Form:Syringe, 0.12 oz (3.5g)
  • Shelf Life:24 Months
  • Shelf Life Start:Date of Manufacture
  • Type:Flux - No Clean, Tacky Solder
Parts

View in Parametric Search

CW8500CW8500NO-CLEAN TACKY FLUX W/SYRINGE Flux - No Clean, Tacky SolderSyringe, 0.12 oz (3.5g)24 MonthsDate of ManufactureRoHS

View in Parametric Search