USD
Print Print this page
 
Chemtronics
CW8300 CircuitWorks® Water Soluble Flux Dispensing Pen
Chemtronics
CW8400 CircuitWorks® Flux Dispensing Pen
 
Chemtronics
CW8500 CircuitWorks® No-Clean Tacky Flux
  • Images

CW8400 CircuitWorks® Flux Dispensing Pen

CircuitWorks® Lead Free Flux Dispensing Pen

Chemtronics

CircuitWorks® Lead Free Flux Dispensing Pen is designed specifically for lead free soldering. The convenient pen applies flux where it’s needed with precision control. The Lead Free Flux Dispensing Pen quickly applies a noncorrosive, halide-free, type R flux which meets Bellcore TR-NWT-000078 and passes IPC SF-818 for surface insulation resistance. Instant wetting action provides thorough deoxidation of metallic surfaces providing the best possible surfaces for lead free soldering.

Datasheets:
Product Training Modules:
Features
  • Pen dispenser provides controlled and exact application
  • Minimizes excess flux on the board
  • Completely portable package
  • Flux is noncorrosive and halide-free
  • Can be used for soldering with lead free or Tin/Lead solders
  • Excellent material compatibility
  • Fast drying
Applications:
  • Printed Circuit Boards
  • Chip Carriers
  • Heat Sinks
  • Surface Mount Device Pads
  • Switches and Sockets
Specifications
  • Form:Pen, 0.32 oz (9g)
  • Shelf Life:24 Months
  • Shelf Life Start:Date of Manufacture
  • Shipping Info:Due to possible restrictions, a change in ship method may be required.0
  • Type:Flux - No Clean, Lead Free
Parts

View in Parametric Search

CW8400CW8400FLUX DISPENSING PEN LEAD-FREE Flux - No Clean, Lead FreePen, 0.32 oz (9g)24 MonthsDate of ManufactureRoHS

View in Parametric Search