Print Print this page
 
Bourns Inc.
CV201210 Series
Bourns Inc.
CVH Series
 
Eaton - Electronics Division
MCL Series
  • Images

CVH Series

Low Profile, Surface Mount, Multilayer Chip Inductors

Bourns Inc.

The CVH Series offer low DC resistance with magnetically shielded construction to provide low radiation. The monolithic construction offers high reliability.

Features
Applications:
  • Smart phones
  • DVCs / DSCs
  • Tablets
  • HDDs / SSDs
  • Mobile electronic devices
Specifications
  • Current Rating (Amps):600mA ~ 1.8A
  • DC Resistance (DCR):40mOhm Max ~ 412.5mOhm Max
  • Frequency - Self Resonant:25MHz ~ 100MHz
  • Inductance:240nH ~ 4.7µH
  • Inductance Frequency - Test:1MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Shielding:Shielded
  • Tolerance:±20%
  • Type:Multilayer
Parts

View in Parametric Search

CVH252009-2R2MCVH252009-2R2MFIXED IND 2.2UH 1.3A 80 MOHM SMDMultilayerFerrite2.2µH±20%1008 (2520 Metric)RoHS
CVH252009-4R7MCVH252009-4R7MFIXED IND 4.7UH 1.1A 110MOHM SMDMultilayerFerrite4.7µH±20%1008 (2520 Metric)RoHS
CVH252009-1R5MCVH252009-1R5MFIXED IND 1.5UH 1.5A 70 MOHM SMDMultilayerFerrite1.5µH±20%1008 (2520 Metric)RoHS
CVH252009-R47MCVH252009-R47MFIXED IND 470NH 1.8A 40 MOHM SMDMultilayerFerrite470nH±20%1008 (2520 Metric)RoHS
CVH201205-2R2MCVH201205-2R2MFIXED IND 2.2UH 600MA 412.5 MOHMMultilayerFerrite2.2µH±20%0805 (2012 Metric)RoHS
CVH201610A-R47MCVH201610A-R47MFIXED IND 470NH 1.6A 75 MOHM SMDMultilayerFerrite470nH±20%0806 (2016 Metric)RoHS
CVH160808-R47MCVH160808-R47MFIXED IND 470NH 1.2A 125MOHM SMDMultilayerFerrite470nH±20%0603 (1608 Metric)RoHS
CVH160808-1R0MCVH160808-1R0MFIXED IND 1UH 950MA 250 MOHM SMDMultilayerFerrite1µH±20%0603 (1608 Metric)RoHS
CVH252009-3R3MCVH252009-3R3MFIXED IND 3.3UH 1.2A 100MOHM SMDMultilayerFerrite3.3µH±20%1008 (2520 Metric)RoHS
CVH252009-1R0MCVH252009-1R0MFIXED IND 1UH 1.6A 55 MOHM SMD MultilayerFerrite1µH±20%1008 (2520 Metric)RoHS
CVH160808-R24MCVH160808-R24MFIXED IND 240NH 1.2A 125MOHM SMDMultilayerFerrite240nH±20%0603 (1608 Metric)RoHS
CVH201205-R47MCVH201205-R47MFIXED IND 470NH 1.1A 150MOHM SMDMultilayerFerrite470nH±20%0805 (2012 Metric)RoHS
CVH201205-1R0MCVH201205-1R0MFIXED IND 1UH 800MA 237.5MOHM SMMultilayerFerrite1µH±20%0805 (2012 Metric)RoHS
CVH201610A-1R0MCVH201610A-1R0MFIXED IND 1UH 1.4A 106.25MOHM SMMultilayerFerrite1µH±20%0806 (2016 Metric)RoHS
CVH201610A-2R2MCVH201610A-2R2MFIXED IND 2.2UH 1.2A 137.5 MOHM MultilayerFerrite2.2µH±20%0806 (2016 Metric)RoHS
CVH160808-2R2MCVH160808-2R2MFIXED IND 2.2UH 750MA 375MOHM SMMultilayerFerrite2.2µH±20%0603 (1608 Metric)RoHS

View in Parametric Search