Print Print this page
 
Bourns Inc.
CS160808 Series
Bourns Inc.
CV201210 Series
 
Bourns Inc.
CVH Series
  • Images

CV201210 Series

Surface Mount, Multilayer Chip Inductors

Bourns Inc.

The CV201210 Series offers prevention of electromagnetic interference to signals on the secondary side of electronic equipment.

Features
  • 0805 size
  • Magnetic shielding
  • Height as low as 0.85 mm
  • Nickel barrier
Specifications
  • Current Rating (Amps):5mA ~ 250mA
  • DC Resistance (DCR):400mOhm Max ~ 1.25Ohm Max
  • Frequency - Self Resonant:13MHz ~ 170MHz
  • Inductance:220nH ~ 33µH
  • Inductance Frequency - Test:400kHz ~ 25MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0805 (2012 Metric)
  • Shielding:Shielded
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Supplier Device Package:0805 (2012 Metric)
  • Tolerance:±10%
  • Type:Multilayer
Parts

View in Parametric Search

CV201210-2R2KCV201210-2R2KFIXED IND 2.2UH 30MA 650MOHM SMDMultilayerFerrite2.2µH±10%0805 (2012 Metric)RoHS
CV201210-100KCV201210-100KFIXED IND 10UH 15MA 1.15 OHM SMDMultilayerFerrite10µH±10%0805 (2012 Metric)RoHS
CV201210-4R7KCV201210-4R7KFIXED IND 4.7UH 30MA 1 OHM SMD MultilayerFerrite4.7µH±10%0805 (2012 Metric)RoHS
CV201210-330KCV201210-330KFIXED IND 33UH 5MA 1.25 OHM SMD MultilayerFerrite33µH±10%0805 (2012 Metric)RoHS
CV201210-R22KCV201210-R22KFIXED IND 220NH 250MA 500MOHM SMMultilayerFerrite220nH±10%0805 (2012 Metric)RoHS
CV201210-1R5KCV201210-1R5KFIXED IND 1.5UH 50MA 500MOHM SMDMultilayerFerrite1.5µH±10%0805 (2012 Metric)RoHS
CV201210-6R8KCV201210-6R8KFIXED IND 6.8UH 15MA 1 OHM SMD MultilayerFerrite6.8µH±10%0805 (2012 Metric)RoHS
CV201210-220KCV201210-220KFIXED IND 22UH 5MA 1.1 OHM SMD MultilayerFerrite22µH±10%0805 (2012 Metric)RoHS
CV201210-1R0KCV201210-1R0KFIXED IND 1UH 50MA 400 MOHM SMD MultilayerFerrite1µH±10%0805 (2012 Metric)RoHS
CV201210-R68KCV201210-R68KFIXED IND 680NH 150MA 800MOHM SMMultilayerFerrite680nH±10%0805 (2012 Metric)RoHS

View in Parametric Search