USD
Print Print this page
 
Maxim Integrated
Current Switch
Microchip Technology
Current Monitor
 
Microchip Technology
Current Regulator

Current Monitor

Microchip Technology's Current Monitor

Microchip Technology

Microchip Technology offers a high side current monitor IC that contains a transconductance amplifier which translates a high side current measurement voltage into an output current with resistor programmable transconductance gain. An optional second resistor transforms this output current into an output voltage with an overall voltage gain set by the ratio of the two resistors.

Features
Applications
  • SMPS current monitor
  • Battery current monitor
  • Motor control
Specifications
  • Function:Current Monitor
  • Mounting Type:Surface Mount
  • Sensing Method:High-Side
Parts

View in Parametric Search

PAC1921-1-AIA-TRPAC1921-1-AIA-TRIC CURRENT SENSE MON SGL 10VDFN Current MonitorHigh-Side±0.4%3V ~ 5.5V10-VFDFN Exposed PadRoHS
PAC1934T-I/J6CXPAC1934T-I/J6CXQUAD HIGH-SIDE CURRENT SENSOR Current MonitorHigh-Side±1%-0.2V ~ 32V16-WFBGA, WLCSPRoHS
HV7800K1-GHV7800K1-GIC CURRENT MONITOR SOT23-5 Current MonitorHigh-Side-8V ~ 450VSC-74A, SOT-753RoHS
PAC1933T-I/J6CXPAC1933T-I/J6CXTRIPLE HIGH-SIDE CURRENT SENSOR Current MonitorHigh-Side±1%2.7V ~ 5.5V16-WFBGA, WLCSP
PAC1932T-I/J6CXPAC1932T-I/J6CXDUAL HIGH-SIDE CURRENT SENSOR Current MonitorHigh-Side±1%2.7V ~ 5.5V16-WFBGA, WLCSPRoHS
PAC1933T-I/JQPAC1933T-I/JQTRIPLE HIGH-SIDE CURRENT SENSOR Current MonitorHigh-Side±1%2.7V ~ 5.5V16-UQFN Exposed PadRoHS
HV7801K1-GHV7801K1-GIC CURRENT MONITOR SOT23-5 Current MonitorHigh-Side-8V ~ 450VSC-74A, SOT-753RoHS
PAC1932T-I/JQPAC1932T-I/JQDUAL HIGH-SIDE CURRENT SENSOR Current MonitorHigh-Side±1%2.7V ~ 5.5V16-UQFN Exposed PadRoHS
HV7802MG-GHV7802MG-GIC CURRENT MONITOR 8MSOP Current MonitorHigh-Side-8V ~ 450V8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
PAC1934T-I/JQPAC1934T-I/JQQUAD HIGH-SIDE CURRENT SENSOR Current MonitorHigh-Side±1%2.7V ~ 5.5V16-UQFN Exposed PadRoHS

View in Parametric Search