Print Print this page
 
IXYS
Current Regulator
LEDdynamics Inc.
Current Limiting
 
Linear Technology/Analog Devices
Current Source
  • Images

Current Limiting

Current Limiting Diode

LEDdynamics Inc.

The 4006 DynaOhm™ by LUXdrive is a semiconductor based resistor that provides constant current to LEDs and strings of LEDs. It also reduces current to the LED(s) when the device temperature rises. It is the perfect replacement for a fixed resistor in circuits where the input voltage varies. The simple two wire DynaOhm™ eliminates complicated math from low power LED circuits. The DynaOhm™ can drop up to 24V (25mA model) allowing for use with 24VDC automotive systems and one LED.

Features
  • Extremely small form factor* (0.25” diameter x 0.5” long)
  • Output open circuit protection
  • Pulse and strobe capable
Applications
  • Solar and Landscape Lighting
  • Architectural Lighting
  • Track Lighting
  • Automotive and Marine Lighting
  • Portable Lighting and Flashlights
  • Point of Purchase Lighting
  • Desk and Reading Lamps
  • Signal and marker Lighting
  • Flashing and Strobe Lighting
  • Cabinet and Display Case Lighting
  • Sign Lighting
  • Flashlights
Specifications
  • Current - Output:20mA ~ 30mA
  • Function:Current Regulator
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:Axial
  • Packaging:Bulk
  • Supplier Device Package:Module
  • Voltage - Input:20V ~ 30V
Parts

View in Parametric Search

4006-0204006-020LED CONST CURRENT RESISTOR 20MA Current Regulator--30VAxialRoHS
4006-0304006-030LED CONST CURRENT RESISTOR 30MA Current Regulator--20VAxialRoHS
4006-0254006-025LED CONST CURRENT RESISTOR 25MA Current Regulator--24VAxialRoHS

View in Parametric Search