USD
Print Print this page
 
MikroElektronika
Current 2 click™ Board
MikroElektronika
Current click™ Board
 
MikroElektronika
DAC 3 click Board
  • Images

Current click™ Board

MIKROE-1396 Current click™ Board

MikroElektronika

Current Click™ is an add-on board used for measurement of electric current. It features INA196 current shunt monitor, MCP3201 12-bit ADC, MAX6106 voltage reference as well as two screw terminals. Board receives current from the output circuit connected to IN(+) and OUT(-) pins of the first screw terminal. INA196 IC converts this current into a voltage. Second screw terminal is used for external shunt. In order to measure current values in various bands, you need to provide the shunt of the appropriate value. Four shunts with different values are provided in the package. Current Click™ communicates with target microcontroller via mikroBUS™ SPI or AN lines. It is designed to use either 3.3V or 5V power supply.

Specifications
  • Contents:Board(s)
  • Function:Current
  • Platform:mikroBUS™ Click™
  • Type:Sensor
  • Utilized IC / Part:INA196, MAX6106, MCP3201
Parts
Associated Product
Microchip Technology 12 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-12 Bits
Texas Instruments Current Monitor
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Current Regulation, Management
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Maxim Integrated Series, Fixed - Maxim Integrated Products
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Voltage Reference-Series-Fixed-2.048V and under
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU