Print Print this page
 
AVX Corporation
C0G, NP0 Dielectric (A)
AVX Corporation
CU Series
 
AVX Corporation
ESD-Safe™ Series
  • Images

CU Series

Ultra Low ESR, Copper Electrode, RF, Microwave, Ceramic Chip Capacitors

AVX Corporation

The CU Series capacitors are specially designed for ultra low ESR applications. These capacitors are available in 01005 and 0201 sizes, with copper electrodes and C0G (NP0) temperature characteristics. These copper electrode capacitors are suitable for applications requiring ultra small packages, ultra-low ESR, and stable performance.

Datasheets:
Features
  • Stable temperature characteristics
Applications:
  • Filtering
  • Tuning
  • Power Amplifiers
  • Mobile Phones
  • Tablet PCs
Specifications
  • Applications:RF, Microwave, High Frequency
  • Capacitance:0.5pF ~ 2.7pF
  • Features:Ultra Low ESR
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.024" L x 0.012" W (0.60mm x 0.30mm)
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.013" (0.33mm)
  • Tolerance:±0.1pF
  • Voltage - Rated:25V
Parts

View in Parametric Search

CU01310R5BAT2ACU01310R5BAT2ACAP CER 0.5PF 25V C0G/NP0 0201 Tape & Reel (TR)0.5pF±0.1pF25V0201 (0603 Metric)RoHS
CU0131R75BAT2ACU0131R75BAT2ACAP CER 0.75PF 25V C0G/NP0 0201 Tape & Reel (TR)0.75pF±0.1pF25V0201 (0603 Metric)RoHS
CU01311R0BAT2ACU01311R0BAT2ACAP CER 1PF 25V C0G/NP0 0201 Tape & Reel (TR)1pF±0.1pF25V0201 (0603 Metric)RoHS
CU01312R7BAT2ACU01312R7BAT2ACAP CER 2.7PF 25V C0G/NP0 0201 Tape & Reel (TR)2.7pF±0.1pF25V0201 (0603 Metric)RoHS

View in Parametric Search