USD
Print Print this page
 
TE Connectivity Corcom Filters
C, Corcom Series
TE Connectivity Corcom Filters
CU Series
 
TE Connectivity Corcom Filters
DA Series
  • Images

CU Series

Power Entry Modules

TE Connectivity Corcom Filters

The CU series of power entry modules from TE Connectivity fills the need for smaller versions of switched inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (1¾ inches) height equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1A to 15A applications in an extremely compact size.

Product Description

The design is available in snap in, flanged, and a rear mount style option, which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap in versions are available in three different configurations to fit a variety of panel cutouts and thicknesses. Additionally, they are available with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility.

Features
  • Compact 1U (1¾ inches) design
  • 1A to 15A
  • Filtered and unfiltered
  • SPST switch
  • Shrouded quick connect terminals
  • Various mounting styles
  • Lower power dissipation
  • Higher system efficiency
  • Lower cooling demand
  • Underwriters laboratories recognized, CSA certified and VDE approved
Applications:
  • Rack mounted equipment
  • Telecom
  • Consumer electronics
  • Power supplies
  • Routers
  • PCs
  • Lighting
  • Imaging equipment
  • Set top boxes
Specifications
  • Accomodates a Fuse:No
  • Approval Agency:CSA, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - IEC:1A ~ 15A
  • Filter Type:Filtered (EMI, RFI) - Commercial
  • Number of Positions:3
  • Switch Features:Switch On-Off
  • Termination:Quick Connect - 0.189" (4.8mm)
Parts

View in Parametric Search

2-1609114-12-1609114-1PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A250VACRoHS
2-1609113-62-1609113-6PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A250VACRoHS
2-1609113-82-1609113-8PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module3A120/250VACRoHS
2-1609114-42-1609114-4PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A120/250VACRoHS
2-1609113-92-1609113-9PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A120/250VACRoHS
2-1609113-52-1609113-5PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120/250VACRoHS
2-1609113-72-1609113-7PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module1A120/250VACRoHS
2-1609114-22-1609114-2PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module1A120/250VACRoHS
2-1609114-02-1609114-0PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120/250VACRoHS
2-1609113-42-1609113-4PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A120/250VACRoHS
2-1609113-32-1609113-3PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module3A120/250VACRoHS
2-1609114-52-1609114-5PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120/250VACRoHS
2-1609113-22-1609113-2PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module15A120/250VACRoHS
2-1609114-62-1609114-6PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A250VACRoHS

View in Parametric Search