Print Print this page
 
Essentra Components
CT Series
Essentra Components
CTDH Series
 
Essentra Components
CTDL Series
  • Images

CTDH Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line)

Essentra Components

Double headed cable ties.

Specifications
  • Color:Natural
  • Length - Actual:0.984' (300.00mm, 11.81")
  • Length - Approximate:11.75"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:50 lbs (22.68 kg)
  • Width:0.189" (4.80mm)
  • Wire/Cable Tie Type:Double Head, Locking
Parts