Print Print this page
 
Molex
Wire Splices - Molex
Panduit Corp
CTAP Series
 
Panduit Corp
CTAPF Series

CTAP Series

Code Conductor, Heavy Duty

Panduit Corp

For Use with Solid and Stranded Copper Code Conductors.

Features
  • For tapping into unbroken continuous main, as a wire joint or two-way splice
  • Wide wire range-taking capability minimizes inventory requirements
  • Made from heavy wall, extruded, high conductivity copper; provides high strength and premium electrical properties
Specifications
  • Insulation:Non-Insulated
  • Number of Wire Entries:Varies by Wire Size
  • Terminal Type:Crimpband, Open Band
  • Termination:Crimp
Parts
CTAP4-6-LCTAP4-6-LCONN SPLICE 4-6 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp4-6 AWGRoHS
CTAP4/0-2-XCTAP4/0-2-XCONN SPLICE 4/0-3/0 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp4/0-3/0 AWGRoHS
CTAP4/0-4/0-XCTAP4/0-4/0-XCONN SPLICE 4/0-3/0 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp4/0-3/0 AWGRoHS
CTAP4-4-LCTAP4-4-LCONN SPLICE 4 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp4 AWGRoHS
CTAP2-4-QCTAP2-4-QCONN SPLICE 2 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp2 AWGRoHS
CTAP2-2-XCTAP2-2-XCONN SPLICE 2 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp2 AWGRoHS
CTAP2/0-2-XCTAP2/0-2-XCONN SPLICE 2/0-1/0 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp2/0-1/0 AWGRoHS
CTAP2/0-2/0-XCTAP2/0-2/0-XCONN SPLICE 2/0-1/0 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp2/0-1/0 AWGRoHS
CTAP4/0-2/0-XCTAP4/0-2/0-XCONN SPLICE 4/0-3/0 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp4/0-3/0 AWGRoHS
CTAPF3/0-12-QCTAPF3/0-12-QCONN SPLICE 3/0-12 AWG CRIMP Crimpband, Open BandVaries by Wire SizeCrimp3/0-12 AWGRoHS