Print Print this page
 
Essentra Components
Cable Ties
Essentra Components
CT HS Series
 
Essentra Components
CT Series
  • Images

CT HS Series

Heat Stabilized Cable Ties

Essentra Components

Specifications
  • Color:Black
  • Features:Heat Stabilized
  • Length - Approximate:4" ~ 24"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

CT007CCT007CCBL TIE LOCKING BLK 18LBS 7.99" Standard, Locking8"2.17" (55.00mm)0.098" (2.50mm)RoHS
CT003FCT003FCBL TIE LOCKING BLK 18LBS 3.93" Standard, Locking4"0.98" (25.00mm)0.098" (2.50mm)RoHS
CT022CCT022CCBL TIE LOCKING BLK 50LBS 7.99" Standard, Locking8"2.17" (55.00mm)0.181" (4.60mm)RoHS
CT012DCT012DCBL TIE LOCKING BLK 40LBS 7.99" Standard, Locking8"2.17" (55.00mm)0.141" (3.58mm)RoHS
CT027FCT027FCBL TIE LOCKING BLK 50LBS 1.208'Standard, Locking14.5"4.02" (102.00mm)0.189" (4.80mm)RoHS
CT075CCT075CCBL TIE LOCKING BLACK 175LBS 2' Standard, Locking24"7.28" (185.00mm)0.354" (9.00mm)RoHS

View in Parametric Search