USD
Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU Series
TE Connectivity AMP Connectors
CST-100 II Series
 
TE Connectivity AMP Connectors
GET.64 Series

CST-100 II Series

0.100" (2.54mm) Pitch Free Hanging Connector, Receptacle Housing

TE Connectivity AMP Connectors

CST-100 II Connectors and Headers

Datasheets:
Features
  • Low cost wire-to-board interconnections
  • Wide wire range for single contact
  • Plastic latching feature helps prevent contact backout
Specifications
  • Color:White
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Contact Type:Female Socket
  • Fastening Type:Locking Ramp
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 26
  • Number of Rows:1
  • Pitch:0.100" (2.54mm)
Parts

View in Parametric Search

1375820-21375820-2CONN RCPT HSNG 2POS CST-100 II ReceptacleFemale Socket20.100" (2.54mm)RoHS
1375820-31375820-3CONN RCPT HSNG 3POS CST-100 II ReceptacleFemale Socket30.100" (2.54mm)RoHS
1375820-41375820-4CONN RCPT HSNG 4POS CST-100 II ReceptacleFemale Socket40.100" (2.54mm)RoHS
1375820-51375820-5CONN RCPT HSNG 5POS CST-100 II ReceptacleFemale Socket50.100" (2.54mm)RoHS
1375820-61375820-6CONN RCPT HSNG 6POS CST-100 II ReceptacleFemale Socket60.100" (2.54mm)RoHS
1375820-81375820-8CONN RCPT HSNG 8POS CST-100 II ReceptacleFemale Socket80.100" (2.54mm)RoHS
1375820-71375820-7CONN RCPT HSNG 7POS CST-100 II ReceptacleFemale Socket70.100" (2.54mm)RoHS
1375820-91375820-9CONN RCPT HSNG 9POS CST-100 II ReceptacleFemale Socket90.100" (2.54mm)RoHS
1-1375820-01-1375820-0CONN RCPT HSNG 10POS CST-100 II ReceptacleFemale Socket100.100" (2.54mm)RoHS
1-1375820-21-1375820-2CONN RCPT HSNG 12POS CST-100 II ReceptacleFemale Socket120.100" (2.54mm)RoHS
1-1375820-41-1375820-4CONN RCPT HSNG 14POS CST-100 II ReceptacleFemale Socket140.100" (2.54mm)RoHS
1-1375820-61-1375820-6CONN RCPT HSNG 16POS CST-100 II ReceptacleFemale Socket160.100" (2.54mm)RoHS
2-1375820-02-1375820-0CONN RCPT 20POS .100 CRIMP WHITEReceptacleFemale Socket200.100" (2.54mm)RoHS
1-1375820-81-1375820-8CONN RCPT HOUSING 18POS CST-100 ReceptacleFemale Socket180.100" (2.54mm)RoHS
1-1375820-11-1375820-1CONN RCPT HSNG 11POS CST-100 II ReceptacleFemale Socket110.100" (2.54mm)RoHS
1-1375820-71-1375820-7CONN RCPT HSNG 17POS CST-100 II ReceptacleFemale Socket170.100" (2.54mm)RoHS
2-1375820-62-1375820-6CONN RCPT HSNG 26POS CST-100 II ReceptacleFemale Socket260.100" (2.54mm)RoHS
2-1375820-12-1375820-1CONN RCPT HSNG 21POS CST-100 II ReceptacleFemale Socket210.100" (2.54mm)RoHS
1-1375820-31-1375820-3CONN RCPT HSNG 13POS CST-100 II ReceptacleFemale Socket130.100" (2.54mm)RoHS
1-1375820-51-1375820-5CONN RCPT HOUSING 15POS .100 ReceptacleFemale Socket150.100" (2.54mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors CST-100 II Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
SL Power Electronics Manufacture of Condor/Ault Brands MINT1175 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W
TE Connectivity AMP Connectors MTA-100 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
SL Power Electronics Manufacture of Condor/Ault Brands MU425S Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
SL Power Electronics Manufacture of Condor/Ault Brands MINT1150A1206K01
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-81W to 100W
TE Connectivity AMP Connectors 4-644892-0
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
SL Power Electronics Manufacture of Condor/Ault Brands TB110S Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
SL Power Electronics Manufacture of Condor/Ault Brands MINT1400A2410L01
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W
SL Power Electronics Manufacture of Condor/Ault Brands CINT1175 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-101W to 130W
SL Power Electronics Manufacture of Condor/Ault Brands TB65 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-61W to 70W
SL Power Electronics Manufacture of Condor/Ault Brands TU425S
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-351W to 500W