USD
Print Print this page
 
Bourns Inc.
CSS2H-2512 Series
Bourns Inc.
CSS2H-3920 Series
 
Bourns Inc.
CSS2H-5930 Series
  • Images

CSS2H-3920 Series

6W, 8W, 9W and 12W, 1% Tolerance, 3920 (1052 Metric)

Bourns Inc.

The CSS2H-3920 Series features very high power and excellent long term stability with low resistance.

Features
Applications:
  • Current sensing
  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
  • Industrial
Specifications
  • Composition:Metal Element
  • Features:Current Sense, Moisture Resistant
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 170°C
  • Package / Case:3920 (1052 Metric)
  • Power (Watts):6W ~ 12W
  • Resistance:1 mOhms ~ 500 µOhms
  • Supplier Device Package:3920
  • Temperature Coefficient:±50ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

CSS2H-3920R-1L00FECSS2H-3920R-1L00FERES 0.001 OHM 1% 8W 3920 1 mOhms±1%8WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920R-1L00FCSS2H-3920R-1L00FRES 0.001 OHM 1% 8W 3920 1 mOhms±1%8WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920K-2L00FCSS2H-3920K-2L00FRES 0.002 OHM 1% 6W 3920 2 mOhms±1%6WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920K-2L00FECSS2H-3920K-2L00FERES 0.002 OHM 1% 6W 3920 2 mOhms±1%6WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920R-L200FCSS2H-3920R-L200FRES SMD 200 UOHM 1% 12W 3920 200 µOhms±1%12WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920R-L200FECSS2H-3920R-L200FERES SMD 200 UOHM 1% 12W 3920 200 µOhms±1%12WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920R-L500FCSS2H-3920R-L500FRES SMD 500 UOHM 1% 9W 3920 500 µOhms±1%9WMetal Element3920 (1052 Metric)RoHS
CSS2H-3920R-L500FECSS2H-3920R-L500FERES SMD 500 UOHM 1% 9W 3920 500 µOhms±1%9WMetal Element3920 (1052 Metric)RoHS

View in Parametric Search