USD
Print Print this page
 
Stackpole Electronics Inc
CSR Series
Stackpole Electronics Inc
CSRN Series
 
Stackpole Electronics Inc
HGC Series
  • Images
  • Drawings

CSRN Series

1W and 2W, 1% and 5% Tolerance, Surface Mount

Stackpole Electronics Inc

Low Inductance, Current Sensing, Thick Film Resistors

Features
  • Power ratings to 2W
  • Low inductance
Specifications
  • Composition:Thick Film
  • Features:Current Sense
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Power (Watts):1W ~ 2W
  • Resistance:10 mOhms ~ 750 mOhms
  • Supplier Device Package:2010 ~ 2512
Parts

View in Parametric Search

CSRN2010FK10L0CSRN2010FK10L0RES 0.01 OHM 1% 1W 2010 10 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK15L0CSRN2010FK15L0RES 0.015 OHM 1% 1W 2010 15 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK20L0CSRN2010FK20L0RES 0.02 OHM 1% 1W 2010 20 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK25L0CSRN2010FK25L0RES 0.025 OHM 1% 1W 2010 25 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK30L0CSRN2010FK30L0RES 0.03 OHM 1% 1W 2010 30 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK40L0CSRN2010FK40L0RES 0.04 OHM 1% 1W 2010 40 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK50L0CSRN2010FK50L0RES 0.05 OHM 1% 1W 2010 50 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK60L0CSRN2010FK60L0RES 0.06 OHM 1% 1W 2010 60 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FK75L0CSRN2010FK75L0RES 0.075 OHM 1% 1W 2010 75 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR100CSRN2010FKR100RES 0.1 OHM 1% 1W 2010 100 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR150CSRN2010FKR150RES 0.15 OHM 1% 1W 2010 150 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR200CSRN2010FKR200RES 0.2 OHM 1% 1W 2010 200 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR250CSRN2010FKR250RES 0.25 OHM 1% 1W 2010 250 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR300CSRN2010FKR300RES 0.3 OHM 1% 1W 2010 300 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR400CSRN2010FKR400RES 0.4 OHM 1% 1W 2010 400 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR500CSRN2010FKR500RES 0.5 OHM 1% 1W 2010 500 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FKR750CSRN2010FKR750RES 0.75 OHM 1% 1W 2010 750 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FT10L0CSRN2010FT10L0RES 0.01 OHM 1% 1W 2010 10 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FTR250CSRN2010FTR250RES 0.25 OHM 1% 1W 2010 250 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010FTR374CSRN2010FTR374RES 0.374 OHM 1% 1W 2010 374 mOhms±1%1WThick Film2010 (5025 Metric)RoHS
CSRN2010JTR300CSRN2010JTR300RES 0.3 OHM 5% 1W 2010 300 mOhms±5%1WThick Film2010 (5025 Metric)RoHS
CSRN2512FK10L0CSRN2512FK10L0RES 0.01 OHM 1% 2W 2512 10 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK15L0CSRN2512FK15L0RES 0.015 OHM 1% 2W 2512 15 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK20L0CSRN2512FK20L0RES 0.02 OHM 1% 2W 2512 20 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK25L0CSRN2512FK25L0RES 0.025 OHM 1% 2W 2512 25 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK30L0CSRN2512FK30L0RES 0.03 OHM 1% 2W 2512 30 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK40L0CSRN2512FK40L0RES 0.04 OHM 1% 2W 2512 40 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK50L0CSRN2512FK50L0RES 0.05 OHM 1% 2W 2512 50 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK68L0CSRN2512FK68L0RES 0.068 OHM 1% 2W 2512 68 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FK75L0CSRN2512FK75L0RES 0.075 OHM 1% 2W 2512 75 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR100CSRN2512FKR100RES 0.1 OHM 1% 2W 2512 100 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR150CSRN2512FKR150RES 0.15 OHM 1% 2W 2512 150 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR200CSRN2512FKR200RES 0.2 OHM 1% 2W 2512 200 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR250CSRN2512FKR250RES 0.25 OHM 1% 2W 2512 250 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR300CSRN2512FKR300RES 0.3 OHM 1% 2W 2512 300 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR330CSRN2512FKR330RES 0.33 OHM 1% 2W 2512 330 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR400CSRN2512FKR400RES 0.4 OHM 1% 2W 2512 400 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR470CSRN2512FKR470RES 0.47 OHM 1% 2W 2512 470 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR500CSRN2512FKR500RES 0.5 OHM 1% 2W 2512 500 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR536CSRN2512FKR536RES 0.536 OHM 1% 2W 2512 536 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR680CSRN2512FKR680RES 0.68 OHM 1% 2W 2512 680 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FKR750CSRN2512FKR750RES 0.75 OHM 1% 2W 2512 750 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FT15L0CSRN2512FT15L0RES 0.015 OHM 1% 2W 2512 15 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FTR100CSRN2512FTR100RES 0.1 OHM 1% 2W 2512 100 mOhms±1%2WThick Film2512 (6432 Metric)RoHS
CSRN2512FTR510CSRN2512FTR510RES 0.51 OHM 1% 2W 2512 510 mOhms±1%2WThick Film2512 (6432 Metric)RoHS

View in Parametric Search

Associated Product
Stackpole Electronics Inc CSR Series
Category: Passives-Resistors-Kits-Thick Film