Print Print this page
 
Stackpole Electronics Inc
CSM Series
Stackpole Electronics Inc
CSR Series
 
Stackpole Electronics Inc
CSRN Series
  • Images
  • Drawings

CSR Series

1/8W, 1/4W, 1/2W, 1W and 2W, 1% and 5% Tolerance, Surface Mount

Stackpole Electronics Inc

Low Inductance, Current Sensing, Thick Film Resistors

Features
  • 0402 to 2512 and 1225 sizes available
  • Power ratings to 3W
  • Low inductance – less than 0.2nH typically
  • Non-standard resistance values available
Specifications
  • Composition:Thick Film
  • Features:Current Sense
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Packaging:Tape & Reel (TR)
  • Resistance:10 mOhms ~ 1 Ohms
  • Supplier Device Package:0402 ~ 2512
Parts

View in Parametric Search

CSR1206FTR500CSR1206FTR500RES 0.5 OHM 1% 1/2W 1206 Tape & Reel (TR)500 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FKR500CSR1206FKR500RES 0.5 OHM 1% 1/2W 1206 Tape & Reel (TR)500 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FTR100CSR1206FTR100RES 0.1 OHM 1% 1/2W 1206 Tape & Reel (TR)100 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FTR130CSR1206FTR130RES 0.13 OHM 1% 1/2W 1206 Tape & Reel (TR)130 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR0603FKR250CSR0603FKR250RES 0.25 OHM 1% 1/8W 0603 Tape & Reel (TR)250 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR1206FT50L0CSR1206FT50L0RES 0.05 OHM 1% 1/2W 1206 Tape & Reel (TR)50 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FKR200CSR1206FKR200RES 0.2 OHM 1% 1/2W 1206 Tape & Reel (TR)200 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FKR330CSR1206FKR330RES 0.33 OHM 1% 1/2W 1206 Tape & Reel (TR)330 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FKR100CSR1206FKR100RES 0.1 OHM 1% 1/2W 1206 Tape & Reel (TR)100 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FKR250CSR1206FKR250RES 0.25 OHM 1% 1/2W 1206 Tape & Reel (TR)250 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK50L0CSR1206FK50L0RES 0.05 OHM 1% 1/2W 1206 Tape & Reel (TR)50 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK75L0CSR1206FK75L0RES 0.075 OHM 1% 1/2W 1206 Tape & Reel (TR)75 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK25L0CSR1206FK25L0RES 0.025 OHM 1% 1/2W 1206 Tape & Reel (TR)25 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK30L0CSR1206FK30L0RES 0.03 OHM 1% 1/2W 1206 Tape & Reel (TR)30 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK20L0CSR1206FK20L0RES 0.02 OHM 1% 1/2W 1206 Tape & Reel (TR)20 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FT10L0CSR1206FT10L0RES 0.01 OHM 1% 1/2W 1206 Tape & Reel (TR)10 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR0805FK20L0CSR0805FK20L0RES 0.02 OHM 1% 1/4W 0805 Tape & Reel (TR)20 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR1206FK10L0CSR1206FK10L0RES 0.01 OHM 1% 1/2W 1206 Tape & Reel (TR)10 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK15L0CSR1206FK15L0RES 0.015 OHM 1% 1/2W 1206 Tape & Reel (TR)15 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR0603FK25L0CSR0603FK25L0RES 0.025 OHM 1% 1/8W 0603 Tape & Reel (TR)25 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR1206FK12L0CSR1206FK12L0RES 0.012 OHM 1% 1/2W 1206 Tape & Reel (TR)12 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR0603FKR500CSR0603FKR500RES 0.5 OHM 1% 1/8W 0603 Tape & Reel (TR)500 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0805FK1R00CSR0805FK1R00RES 1 OHM 1% 1/4W 0805 Tape & Reel (TR)1 Ohms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0805FKR500CSR0805FKR500RES 0.5 OHM 1% 1/4W 0805 Tape & Reel (TR)500 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0402FKR500CSR0402FKR500RES 0.5 OHM 1% 1/8W 0402 Tape & Reel (TR)500 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR0402FK1R00CSR0402FK1R00RES 1 OHM 1% 1/8W 0402 Tape & Reel (TR)1 Ohms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR1206FT1R00CSR1206FT1R00RES 1 OHM 1% 1/2W 1206 Tape & Reel (TR)1 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FKR750CSR1206FKR750RES 0.75 OHM 1% 1/2W 1206 Tape & Reel (TR)750 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR1206FK1R00CSR1206FK1R00RES 1 OHM 1% 1/2W 1206 Tape & Reel (TR)1 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR0805FKR300CSR0805FKR300RES 0.3 OHM 1% 1/4W 0805 Tape & Reel (TR)300 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0603FKR200CSR0603FKR200RES 0.2 OHM 1% 1/8W 0603 Tape & Reel (TR)200 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0603FKR100CSR0603FKR100RES 0.1 OHM 1% 1/8W 0603 Tape & Reel (TR)100 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0805FKR100CSR0805FKR100RES 0.1 OHM 1% 1/4W 0805 Tape & Reel (TR)100 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0402FKR250CSR0402FKR250RES 0.25 OHM 1% 1/8W 0402 Tape & Reel (TR)250 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR1206FKR300CSR1206FKR300RES 0.3 OHM 1% 1/2W 1206 Tape & Reel (TR)300 mOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
CSR0402FK50L0CSR0402FK50L0RES 0.05 OHM 1% 1/8W 0402 Tape & Reel (TR)50 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR2512FTR500CSR2512FTR500RES 0.5 OHM 1% 2W 2512 Tape & Reel (TR)500 mOhms±1%2W2512 (6432 Metric)RoHS
CSR0603FK50L0CSR0603FK50L0RES 0.05 OHM 1% 1/8W 0603 Tape & Reel (TR)50 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0805FK25L0CSR0805FK25L0RES 0.025 OHM 1% 1/4W 0805 Tape & Reel (TR)25 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0603FK20L0CSR0603FK20L0RES 0.02 OHM 1% 1/8W 0603 Tape & Reel (TR)20 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0402FKR100CSR0402FKR100RES 0.1 OHM 1% 1/8W 0402 Tape & Reel (TR)100 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR2010JTR300CSR2010JTR300RES 0.3 OHM 5% 1W 2010 Tape & Reel (TR)300 mOhms±5%1W2010 (5025 Metric)RoHS
CSR0603FK75L0CSR0603FK75L0RES 0.075 OHM 1% 1/8W 0603 Tape & Reel (TR)75 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0603FK1R00CSR0603FK1R00RES 1 OHM 1% 1/8W 0603 Tape & Reel (TR)1 Ohms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0402FKR300CSR0402FKR300RES 0.3 OHM 1% 1/8W 0402 Tape & Reel (TR)300 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR2512JTR100CSR2512JTR100RES 0.1 OHM 5% 2W 2512 Tape & Reel (TR)100 mOhms±5%2W2512 (6432 Metric)RoHS
CSR0805FK30L0CSR0805FK30L0RES 0.03 OHM 1% 1/4W 0805 Tape & Reel (TR)30 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR2010FTR150CSR2010FTR150RES 0.15 OHM 1% 1W 2010 Tape & Reel (TR)150 mOhms±1%1W2010 (5025 Metric)RoHS
CSR0805FK50L0CSR0805FK50L0RES 0.05 OHM 1% 1/4W 0805 Tape & Reel (TR)50 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0402FK75L0CSR0402FK75L0RES 0.075 OHM 1% 1/8W 0402 Tape & Reel (TR)75 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR0805FKR250CSR0805FKR250RES 0.25 OHM 1% 1/4W 0805 Tape & Reel (TR)250 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0603FKR300CSR0603FKR300RES 0.3 OHM 1% 1/8W 0603 Tape & Reel (TR)300 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS
CSR0805FKR200CSR0805FKR200RES 0.2 OHM 1% 1/4W 0805 Tape & Reel (TR)200 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0402FKR200CSR0402FKR200RES 0.2 OHM 1% 1/8W 0402 Tape & Reel (TR)200 mOhms±1%0.125W, 1/8W0402 (1005 Metric)RoHS
CSR0805FK75L0CSR0805FK75L0RES 0.075 OHM 1% 1/4W 0805 Tape & Reel (TR)75 mOhms±1%0.25W, 1/4W0805 (2012 Metric)RoHS
CSR0603FK30L0CSR0603FK30L0RES 0.03 OHM 1% 1/8W 0603 Tape & Reel (TR)30 mOhms±1%0.125W, 1/8W0603 (1608 Metric)RoHS

View in Parametric Search